FA18X7R2A102KNU00, Multilayer Ceramic Capacitors MLCC - Leaded 100V 1000pF X7R 10% RAD LS:2.5mm AECQ200

FA18X7R2A102KNU00, Multilayer Ceramic Capacitors MLCC - Leaded 100V 1000pF X7R 10% RAD LS:2.5mm AECQ200
Изображения служат только для ознакомления,
см. техническую документацию
99 шт., срок 5-7 недель
98 руб.
от 10 шт.65 руб.
1 шт. на сумму 98 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8006372699
Артикул: FA18X7R2A102KNU00
Бренд: TDK (TDK-Lambda)

Описание

Passive Components\Capacitors\Ceramic Capacitors\MLCCs - Multilayer Ceramic Capacitors\Multilayer Ceramic Capacitors MLCC - Leaded
Automotive Capacitors
TDK Automotive Capacitors are multilayer ceramic chip capacitors (MLCCs) that meet AEC-Q200 standards. TDK MLCCs are manufactured using tested and stable manufacturing processes, and parts are subjected to increased inspection to offer a high level of reliability. Products are available in general voltage up to 50V, mid-voltage up to 630V, and high temperature up to +150°C. They also come in SMD or leaded packages. TDK Automotive Capacitors can be used for crack mitigation solutions such as soft terminations and open-mode designs, automotive applications such as battery line smoothing, engine control units, and sensor modules.

Технические параметры

Brand: TDK
Capacitance - nF: 1 nF
Capacitance - uF: 0.001 uF
Capacitance: 1000 pF
Case Style: Dipped
Class: Class 2
Dielectric: X7R
Factory Pack Quantity: Factory Pack Quantity: 500
Lead Diameter: 0.5 mm
Lead Spacing: 2.5 mm
Manufacturer: TDK
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -55 C
Operating Temperature Range: -55 C to+125 C
Packaging: Bulk
Product Category: Multilayer Ceramic Capacitors MLCC-Leaded
Product Type: Ceramic Capacitors
Product: Automotive MLCCs
Qualification: AEC-Q200
Series: FA
Subcategory: Capacitors
Temperature Coefficient / Code: 15%
Termination Style: Radial
Tolerance: 10%
Voltage Rating DC: 100 VDC
Voltage Rating: 100 VDC
Вес, г 0.5

Техническая документация

Дополнительная информация

Калькуляторы группы «Конденсаторы керамические выводные многослойные»

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.