C315C391J1G5TA, Multilayer Ceramic Capacitors MLCC - Leaded 100V 390pF C0G 5% LS=2.54mm

Фото 1/2 C315C391J1G5TA, Multilayer Ceramic Capacitors MLCC - Leaded 100V 390pF C0G 5% LS=2.54mm
Изображения служат только для ознакомления,
см. техническую документацию
120 руб.
от 10 шт.72 руб.
от 100 шт.35 руб.
от 1000 шт.25.88 руб.
1 шт. на сумму 120 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8006373093
Артикул: C315C391J1G5TA
Бренд: Kemet Electronics

Описание

Passive Components\Capacitors\Ceramic Capacitors\MLCCs - Multilayer Ceramic Capacitors\Multilayer Ceramic Capacitors MLCC - Leaded
390pF В±5% 100V Ceramic Capacitor C0G, NP0 Radial

Технические параметры

EU RoHS Compliant
ECCN (US) EAR99
Part Status Active
HTS 8532.24.00.60
Mounting Through Hole
Capacitance Value 390pF
Tolerance 5%
Voltage 100VDC
Equivalent Series Resistance Type Extreme Low
Dielectric C0G
Technology Standard
Microwave Application No
Termination Style Radial
Number of Terminals 2
Terminal Pitch (mm) 2.54
Case Style Dipped
Dissipation Factor (%) 0.1
Size (mm) 3.81 X 2.54 X 3.14
Minimum Operating Temperature (°C) -55
Maximum Operating Temperature (°C) 125
Packaging Bulk
Lead Diameter (mm) 0.51
Product Length (mm) 3.81(Max)
Product Depth (mm) 2.54(Max)
Product Height (mm) 3.14(Max)
Seated Plane Height (mm) 4.66(Max)
Applications General Purpose
Capacitance 390pF
ECCN EAR99
Features Low ESL
Height - Seated (Max) 0.183"" (4.66mm)
HTSUS 8532.24.0060
Lead Spacing 0.100"" (2.54mm)
Lead Style Straight
Moisture Sensitivity Level (MSL) Not Applicable
Mounting Type Through Hole
Operating Temperature -55В°C ~ 125В°C
Package Bulk
Package / Case Radial
REACH Status REACH Unaffected
RoHS Status ROHS3 Compliant
Series GoldMax 300 Comm C0G ->
Size / Dimension 0.150"" L x 0.100"" W (3.81mm x 2.54mm)
Temperature Coefficient C0G, NP0
Voltage - Rated 100V

Техническая документация

Дополнительная информация

Калькуляторы группы «Конденсаторы керамические выводные многослойные»