24AA16HT-I/OT, EEPROM 16K 2KX8 1.8V SERIAL EE IND 1/2 ARRAY WP
![Фото 1/3 24AA16HT-I/OT, EEPROM 16K 2KX8 1.8V SERIAL EE IND 1/2 ARRAY WP](https://static.chipdip.ru/lib/939/DOC012939933.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/202/DOC004202917.jpg)
![](https://static.chipdip.ru/lib/927/DOC035927206.jpg)
100 руб.
от 10 шт. —
99 руб.
от 25 шт. —
93 руб.
от 100 шт. —
88.23 руб.
1 шт.
на сумму 100 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Описание
Semiconductors\Memory ICs\EEPROM
EEPROM Serial-I2C 16K-bit 8Block x 256 x 8 1.8V/2.5V/3.3V/5V 5-Pin SOT-23 T/R
Технические параметры
Access Time: | 3.5 us |
Brand: | Microchip Technology |
Data Retention: | 200 Year |
Factory Pack Quantity: Factory Pack Quantity: | 3000 |
Interface Type: | 2-Wire, I2C |
Manufacturer: | Microchip |
Maximum Clock Frequency: | 100 kHz |
Maximum Operating Temperature: | +85 C |
Memory Size: | 16 kbit |
Minimum Operating Temperature: | -40 C |
Mounting Style: | SMD/SMT |
Operating Supply Current: | 3 mA |
Operating Supply Voltage: | 1.7 V to 5.5 V |
Organization: | 2 k x 8 |
Package / Case: | SOT-23-5 |
Product Category: | EEPROM |
Product Type: | EEPROM |
Programming Voltage: | 1.7 V to 5.5 V |
Subcategory: | Memory & Data Storage |
Supply Current - Max: | 3 mA |
Supply Voltage - Max: | 5.5 V |
Supply Voltage - Min: | 1.7 V |
Automotive | No |
Chip Density (bit) | 16K |
Data Retention (Year) | 200(Min) |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
Hardware Data Protection | Yes |
Interface Type | Serial-I2C |
Lead Shape | Gull-wing |
Max. Access Time (ns) | 3500 |
Maximum Operating Frequency (MHz) | 0.1 |
Maximum Operating Supply Voltage (V) | 5.5 |
Maximum Operating Temperature (°C) | 85 |
Minimum Operating Supply Voltage (V) | 1.7 |
Minimum Operating Temperature (°C) | -40 |
Mounting | Surface Mount |
Operating Current (mA) | 3 |
Organization | 8Blockx256x8 |
Packaging | Tape and Reel |
Part Status | Active |
PCB changed | 5 |
Pin Count | 5 |
PPAP | No |
Programmability | Yes |
Programming Voltage (V) | 1.7 to 5.5 |
Standard Package Name | SOT |
Supplier Package | SOT-23 |
Supplier Temperature Grade | Industrial |
Typical Operating Supply Voltage (V) | 1.8|2.5|3.3|5 |
Access time | 5ms |
Case | SOT23-5 |
Clock frequency | 400kHz |
Interface | I2C |
Kind of interface | serial |
Kind of memory | EEPROM |
Manufacturer | MICROCHIP TECHNOLOGY |
Max number of cycles | 1M |
Memory | 16kb EEPROM |
Memory organisation | 8x256x8bit |
Operating temperature | -40…85°C |
Operating voltage | 1.7…5.5V |
Type of integrated circuit | EEPROM memory |
Вес, г | 0.01 |
Техническая документация
Дополнительная информация
Калькуляторы группы «Микросхемы памяти»
Типы корпусов импортных микросхем