CP41B-RDS-CL0P0EE4, Standard LEDs - Through Hole 40DG RD STNDOF P4 LED 628NM 2.5V
![Фото 1/3 CP41B-RDS-CL0P0EE4, Standard LEDs - Through Hole 40DG RD STNDOF P4 LED 628NM 2.5V](https://static.chipdip.ru/lib/246/DOC004246509.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/945/DOC042945501.jpg)
![](https://static.chipdip.ru/lib/516/DOC021516260.jpg)
63 руб.
от 10 шт. —
62 руб.
от 60 шт. —
57 руб.
от 120 шт. —
51.94 руб.
1 шт.
на сумму 63 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Описание
LED Lighting\LED Emitters\Standard LEDs - Through Hole
LED, RED, 628NM; LED Color:Red; LED Moun; LED, RED, 628NM; LED Color:Red; LED Mounting:Through Hole; Bulb Size:-; Forward Current If:70mA; Forward Voltage:2.5V; Wavelength Typ:628nm; Luminous Intensity:-; Viewing Angle:40°; Lens Shape:-; Product Range:-; No. of Pins:4Pins
Технические параметры
Длина волны,нм | 628 | |
Dominant Wavelength | 637 nm | |
Forward Current | 70mA | |
Forward Voltage | 3 V | |
LED Colours | Red | |
Lens Shape | Dome | |
Luminous Flux | 11000 mlm | |
Mounting Type | Through Hole | |
Number of LEDs | 1 | |
Number of Pins | 4 | |
Series | P4 | |
Viewing Angle | 40 ° | |
Brand | Cree, Inc. | |
Factory Pack Quantity | 60 | |
Height | 4 mm | |
If - Forward Current | 70 mA | |
Illumination Color | Red | |
LED Size | 7.6 mm x 7.6 mm x 4 mm | |
Length | 7.6 mm | |
Lens Color/Style | Water Clear | |
Lens Dimensions | 3 mm | |
Manufacturer | Cree, Inc. | |
Maximum Operating Temperature | +100 C | |
Minimum Operating Temperature | -40 C | |
Mounting Style | Through Hole | |
Package / Case | Piranha | |
Packaging | Tube | |
Product Category | Standard LEDs-Through Hole | |
RoHS | Details | |
Type | P4 LEDs | |
Vf - Forward Voltage | 2.5 V | |
Vr - Reverse Voltage | 5 V | |
Wavelength | 628 nm | |
Wavelength/Color Temperature | 628 nm | |
Width | 7.6 mm | |
Вес, г | 0.597 |
Техническая документация
Документация
pdf, 861 КБ
Светодиоды CP41B-Rxx
pdf, 766 КБ