CY7C65632-28LTXCT, USB Interface IC USB High Speed Hub

Фото 1/3 CY7C65632-28LTXCT, USB Interface IC USB High Speed Hub
Изображения служат только для ознакомления,
см. техническую документацию
1 480 руб.
от 10 шт.1 170 руб.
от 100 шт.915 руб.
от 250 шт.806.78 руб.
Добавить в корзину 1 шт. на сумму 1 480 руб.
Плати частями
от 370 руб. × 4 платежа
Номенклатурный номер: 8006387566
Артикул: CY7C65632-28LTXCT

Описание

Semiconductors\Interface ICs\USB Interface IC
CY7C656xx USB 2.0 Hub Controllers

Infineon Technologies CY7C656xx USB 2.0 Hub Controllers are part of the next generation HX2VL™ family of high-performance, very low-power USB 2.0 hub controllers. The CY7C656xx USB 2.0 Hub Controllers are ideally suited for ultra-low power, high-performance applications that require up to four downstream ports. All downstream ports share a single transaction translator and are backward compatible with FS, LS.

Технические параметры

Brand: Infineon Technologies
Data Rate: 480 Mb/s, 12 Mb/s
Factory Pack Quantity: Factory Pack Quantity: 3000
Interface Type: SPI, I2C, GPIO
Manufacturer: Infineon
Maximum Operating Temperature: +70 C
Minimum Operating Temperature: 0 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Operating Supply Current: 97.23 mA
Operating Supply Voltage: 3.15 V to 3.45 V
Package / Case: QFN-28
Product Category: USB Interface IC
Product Type: USB Interface IC
Product: USB Hubs
Series: CY7C65632
Speed: High Speed(HS)
Standard: USB 2
Subcategory: Interface ICs
Supply Voltage - Max: 5.25 V
Supply Voltage - Min: 3.15 V
Tradename: EZ-USB HX2VL
Type: Hub Controller
ESD Protection Yes
IC Type Controller IC
Maximum Operating Temperature +70 °C
Minimum Operating Temperature 0 °C
Mounting Type Surface Mount
Number of Transceivers 4
Package Type QFN
Pin Count 28
Power Supply Type Single
Protocols Supported USB 2
Typical Single Supply Voltage 5 V
Width 5mm
Вес, г 0.07

Техническая документация

Datasheet
pdf, 488 КБ
Datasheet
pdf, 617 КБ
Datasheet CY7C65632-48AXC
pdf, 631 КБ

Дополнительная информация

Калькуляторы группы «Интерфейсы прочие»
Типы корпусов импортных микросхем