CDSOD323-T05S, ESD Protection Diodes / TVS Diodes Unidirectional Std Cap

Фото 1/4 CDSOD323-T05S, ESD Protection Diodes / TVS Diodes Unidirectional Std Cap
Изображения служат только для ознакомления,
см. техническую документацию
180 руб.
от 10 шт.160 руб.
от 100 шт.100 руб.
от 500 шт.80.35 руб.
1 шт. на сумму 180 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8006387873
Артикул: CDSOD323-T05S
Бренд: Bourns

Описание

Unclassified
TVS Diodes

Bourns Surface-Mount TVS Diodes are low capacitance devices that provide ESD, EFT, and surge protection for external ports of electronic devices such as cell phones, handheld electronics, and other portable electronic devices. Bourns TVS Diodes include smaller chip diodes that have the capability to provide a silicon diode with minimal packaging overhead. The chip diodes 0603, 1005, 1408, and 2010 are leadless, allowing for maximum space on PCB layouts. All Bourns diodes are RoHS compliant and meet many worldwide industry and government regulations on lead-free components. TVS package diode design kits are also available from Bourns.

Технические параметры

Brand: Bourns
Breakdown Voltage: 6 V
Cd - Diode Capacitance: 350 pF
Clamping Voltage: 13.5 V
Current Rating: 10 uA
Factory Pack Quantity: Factory Pack Quantity: 3000
Ipp - Peak Pulse Current: 42 A
Manufacturer: Bourns
Maximum Operating Temperature: +150 C
Minimum Operating Temperature: -55 C
Number of Channels: 1 Channel
Package/Case: SOD-323-2
Part # Aliases: CDS0D323-T05S
Polarity: Unidirectional
Pppm - Peak Pulse Power Dissipation: 500 W
Product Category: ESD Suppressors/TVS Diodes
Product Type: TVS Diodes
Series: CDSOD323-TxxSC
Subcategory: TVS Diodes/ESD Suppression Diodes
Termination Style: SMD/SMT
Vesd - Voltage ESD Air Gap: 30 kV
Vesd - Voltage ESD Contact: 30 kV
Vf - Forward Voltage: 9.8 V
Working Voltage: 5 V
Applications General Purpose
Capacitance @ Frequency 350pF 1MHz
Current - Peak Pulse (10/1000Вµs) 42A(8/20Вus)
Manufacturer Bourns Inc.
Mounting Type Surface Mount
Operating Temperature -55В C ~ 150В C(TJ)
Package / Case SC-76, SOD-323
Packaging Tape и Reel(TR)
Part Status Active
Power - Peak Pulse 500W
Power Line Protection No
Series -
Supplier Device Package SOD-323
Type Zener
Unidirectional Channels 1
Voltage - Breakdown (Min) 6V
Voltage - Clamping (Max) @ Ipp 13.5V(Typ)
Voltage - Reverse Standoff (Typ) 5V
Capacitance 350pF
Diode Configuration Single
Direction Type Uni-Directional
ESD Protection Yes
Maximum Clamping Voltage 9.8V
Maximum Operating Temperature +150 °C
Maximum Peak Pulse Current 42A
Maximum Reverse Leakage Current 125µA
Minimum Breakdown Voltage 6V
Minimum Operating Temperature -55 °C
Number of Elements per Chip 1
Package Type SOD-323
Peak Pulse Power Dissipation 500W
Pin Count 2
Surge Current Rating 24A
Test Current 1mA
Width 1.45mm
Working Voltage 5V
Clamping Voltage Max 13.5В
Reverse Standoff Voltage
Импульсная Рассеиваемая Мощность 500Вт
Квалификация AEC-Q101
Количество Выводов 2вывод(-ов)
Линейка Продукции Серия CDSOD323
Максимальное Фиксированное Напряжение 13.5В
Минимальное Значение Напряжения Пробоя
Полярность Ограничителя Бросков Напряжения Однонаправленный
Рабочее Напряжение
Стиль Корпуса Диода SOD-323
Working Voltage 5V
Вес, г 0.01

Техническая документация

Datasheet
pdf, 384 КБ
Datasheet
pdf, 190 КБ
Datasheet
pdf, 258 КБ

Дополнительная информация

Калькуляторы группы «Диоды защитные (TVS)»
Типы корпусов импортных диодов