DC2026C, Power Management IC Development Tools Linduino One Isolated Arduino-Compatible
![DC2026C, Power Management IC Development Tools Linduino One Isolated Arduino-Compatible](https://static.chipdip.ru/lib/228/DOC027228870.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
25 790 руб.
1 шт.
на сумму 25 790 руб.
Плати частями
от 6 449 руб. × 4 платежа
от 6 449 руб. × 4 платежа
Описание
Engineering Development Tools\Power Management IC Development Tools
Linduino® One (DC2026)Analog Devices Inc. Linduino ® One (DC2026) is an Arduino Uno-compatible Demonstration Board designed to interface with Analog Devices QuikEval ™ Evaluation Boards. The Linduino One comes preloaded with a DC590 emulator program (called a "Sketch") that allows attached demo boards to run with the standard QuikEval GUI software. This allows the functionality of the board to be verified before starting firmware development. After evaluation with QuikEval, the Linduino One can be reprogrammed with customer code. There is a top-level demonstration Sketch for each part"s library, that provides a text terminal interface to the board, demonstrating the library functions.
Технические параметры
Brand: | Analog Devices |
Factory Pack Quantity: Factory Pack Quantity: | 1 |
For Use With: | LTM2884, LT3973 |
Input Voltage: | 5 V |
Manufacturer: | Analog Devices Inc. |
Output Current: | 750 mA |
Output Voltage: | 5 V |
Packaging: | Bulk |
Product Category: | Power Management IC Development Tools |
Product Type: | Power Management IC Development Tools |
Product: | Demonstration Boards |
Series: | EVAL-LINDUINO |
Subcategory: | Development Tools |
Tool Is For Evaluation Of: | LTM2884, LT3973 |
Type: | Voltage Regulator-Switching Regulator |
Архитектура Ядра | AVR |
Количество Бит | 8бит |
Название Семейства Чипа | ATmega |
Номер Ядра Чипа | ATMEGA328P-AU |
Подархитектура Ядра | ATMEGA328 |
Производитель Чипа | Analog Devices |
Вес, г | 221.7 |
Техническая документация
Datasheet
pdf, 977 КБ