ADG5409BRUZ, Multiplexer Switch ICs 8:1 & Dual 4:1 Latch up proof Muxes
![Фото 1/2 ADG5409BRUZ, Multiplexer Switch ICs 8:1 & Dual 4:1 Latch up proof Muxes](https://static.chipdip.ru/lib/774/DOC043774643.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/120/DOC012120962.jpg)
2 100 руб.
от 10 шт. —
1 810 руб.
от 96 шт. —
1 400 руб.
от 288 шт. —
1 241.37 руб.
1 шт.
на сумму 2 100 руб.
Плати частями
от 525 руб. × 4 платежа
от 525 руб. × 4 платежа
Посмотреть аналоги3
Описание
Semiconductors\Switch ICs\Multiplexer Switch ICs
Описание Микросхема мультиплексор; 4: 1; Ch: 2; parallel; TSSOP16; 9-40В,18-44В; туба
Технические параметры
Automotive | No |
Chip Enable Signals | Yes |
Configuration | Single 4:1 |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
Input Signal Type | Differential |
Lead Shape | Gull-wing |
Maximum Dual Supply Voltage (V) | ±22 |
Maximum Frequency (25°C) @ Vcc (MHz) | 88(Typ)±20V|87(Typ)±15V|76(Typ)36V|74(Typ)12V |
Maximum High Level Output Current (mA) | 90 |
Maximum On Resistance (Ohm) | 30 10.8V |
Maximum On Resistance Range (Ohm) | 25 to 35 |
Maximum Operating Temperature (°C) | 125 |
Maximum Propagation Delay Bus to Bus (ns) | 321 12V|242 36V|217±15V|207±20V |
Maximum Single Supply Voltage (V) | 40 |
Maximum Supply Current (mA) | -0.001-16.5V-40C to 125C/0.055 16.5V |
Maximum Turn-Off Time (ns) | 184 36V |
Maximum Turn-On Time (ns) | 276 12V |
Minimum Dual Supply Voltage (V) | ±9 |
Minimum Operating Temperature (°C) | -40 |
Minimum Single Supply Voltage (V) | 9 |
Mounting | Surface Mount |
Multiplexer Architecture | 4:1 |
Number of Channels per Chip | 1 |
Number of Inputs per Chip | 8 |
Number of Outputs per Chip | 2 |
Output Signal Type | Differential |
Packaging | Tube |
Part Status | Active |
PCB changed | 16 |
Pin Count | 16 |
Power Supply Type | Dual|Single |
PPAP | No |
Propagation Delay Test Condition (pF) | 35 |
Standard Package Name | SOP |
Supplier Package | TSSOP |
Type | Analog Multiplexer |
Typical Dual Supply Voltage (V) | ±20|±15 |
Typical Single Supply Voltage (V) | 36|12 |
Typical Supply Current (mA) | 0.045 16.5V/-0.000001-16.5V |
Analog Switch ON Resistance | 30@10.8V(ohm) |
Analog Switch Turn Off Time | 184@36V(ns) |
Analog Switch Turn On Time | 276@12V(ns) |
Dual Supply Voltage (Max) | ±22(V) |
Dual Supply Voltage (Min) | ±9(V) |
Dual Supply Voltage (Typ) | ±15/±20(V) |
High Level Output Current | 90(mA) |
Multiplexer Configuration | Single 4 |
Number of Channels | 1 |
Number of Inputs | 8 |
Number of Outputs | 2 |
Operating Temp Range | -40C to 125C |
Operating Temperature Classification | Automotive |
Package Type | TSSOP |
Power Supply Requirement | Single/Dual |
Rad Hardened | No |
Single Supply Voltage (Max) | 40(V) |
Single Supply Voltage (Min) | 9(V) |
Single Supply Voltage (Typ) | 12/36(V) |
Special Features | BREAK-BEFORE-MAKE |
Switch Control Logic | NOT REQUIRED |
Switch Normal Position | NOT REQUIRED |
Вес, г | 0.173 |
Техническая документация
Дополнительная информация
Калькуляторы группы «Коммутационные контроллеры»
Типы корпусов импортных микросхем