MICROFC-60035-SMT-TR1, Photodiodes C-SERIES 6MM 35U MLP
![Фото 1/3 MICROFC-60035-SMT-TR1, Photodiodes C-SERIES 6MM 35U MLP](https://static.chipdip.ru/lib/297/DOC005297614.jpg)
см. техническую документацию
![](https://static.chipdip.ru/lib/286/DOC005286749.jpg)
![](https://static.chipdip.ru/lib/292/DOC024292618.jpg)
от 4 855 руб. × 4 платежа
Описание
The C-Series low-light sensors from ON Semiconductor feature an industry-leading low dark-count rate combined with a high PDE. For ultrafast timing applications, C-Series sensors have a fast output that can have a rise time of 300 ps and a pulse width of 600 ps. The C-Series is available in different sensor sizes (1mm, 3mm and 6mm) and packaged in a 4-side tileable surface mount (SMT) package that is compatible with industry standard, lead-free, reflow soldering processes. An SiPM is formed of a large number (hundreds or thousands) of microcells. Each microcell is an avalanche photodiode with its own quench resistor and a capacitively coupled fast output. These microcells are arranged in a close-packed array.
• less than 40% PDE at 420 nm, and extended sensitivity to 300 nm for improved UV sensitivity
• Ultra-low dark count rates of 30 kHz/mm2
• Exceptional breakdown voltage uniformity of ±250 mV over all C-Series products
• Temperature stability of 21.5 mV/°C
• Ultra-fast rise times of 300 ps with 600 ps pulse width from a unique "fast output" terminal
• Bias voltage of less than 30 V
• Solid state alternative to the legacy PMT for a wide range of applications
• High gain of 106 leads to single photon sensitivity
• Best Vbr uniformity in the industry
Технические параметры
Максимальная определяемая длина волны | 950нм |
Diode Material | Кремний |
Typical Rise Time | 1нс |
Breakdown Voltage | 24.7V |
Brand | ON Semiconductor |
Длина | 7мм |
Package Type | SMT |
Высота | 0.65мм |
Width | 7мм |
Минимальная определяемая длина волны | 300нм |
Количество контактов | 4 |
Series | C |
Тип монтажа | Поверхностный монтаж |
Spectrums Detected | UV, Visible Light |
Активная область | 6мм x 6мм |
Количество Выводов | 4вывод(-ов) |
Количество микроячеек | 18980Microcells |
Линейка Продукции | C-Series SiPM Sensor |
Размер микроячейки | 35мкм |
Стиль Корпуса Микросхемы Датчика | CWDFN |
Тип пиковой длины волны | 420нм |
Уровень Чувствительности к Влажности (MSL) | MSL 3-168 часов |
Вес, г | 1.497 |