ADG1402BRMZ, Analog Switch ICs 1 ? On Resistance, 15 V/+12 V/ 5 V, iCMOS SPST Switches

ADG1402BRMZ, Analog Switch ICs 1 ? On Resistance, 15 V/+12 V/ 5 V, iCMOS SPST Switches
Изображения служат только для ознакомления,
см. техническую документацию
1 500 руб.
от 10 шт.1 180 руб.
от 100 шт.920 руб.
от 250 шт.811.24 руб.
1 шт. на сумму 1 500 руб.
Плати частями
от 375 руб. × 4 платежа
Номенклатурный номер: 8006388675
Артикул: ADG1402BRMZ
Бренд: Analog Devices

Описание

Semiconductors\Switch ICs\Analog Switch ICs
Analog Switch Single SPST 8-Pin MSOP Tube

Технические параметры

Automotive No
Chip Enable Signals Yes
Configuration Single SPST
ECCN (US) EAR99
EU RoHS Compliant
Input Signal Type Single
Lead Shape Gull-wing
Maximum Dual Supply Voltage (V) ±16.5
Maximum Frequency (25°C) @ Vcc (MHz) 79(Typ)±5V|82(Typ)12V|120(Typ)±15V
Maximum On Resistance (Ohm) 2.7±5V
Maximum On Resistance Range (Ohm) 1 to 5
Maximum Operating Temperature (°C) 125
Maximum Single Supply Voltage (V) 16.5
Maximum Supply Current (mA) ±0.001±5.5V-40C to 125C
Maximum Turn-Off Time (ns) 305±5V
Maximum Turn-On Time (ns) 375±5V
Minimum Dual Supply Voltage (V) ±4.5
Minimum Operating Temperature (°C) -40
Minimum Single Supply Voltage (V) 5
Mounting Surface Mount
Number of Channels per Chip 1
Number of Inputs per Chip 1
Number of Outputs per Chip 1
Output Signal Type Single
Packaging Tube
Part Status Active
PCB changed 8
Pin Count 8
Polarity Non-Inverting
Power Supply Type Single|Dual
PPAP No
Standard Package Name SOP
Supplier Package MSOP
Supplier Temperature Grade Industrial
Switch Architecture SPST
Type Analog Switch
Typical Dual Supply Voltage (V) ±5|±15
Typical Single Supply Voltage (V) 12
Typical Supply Current (mA) ±0.000001±5.5V
Maximum Dual Supply Voltage - (V) ?16.5
Maximum On Resistance - (Ohm) 2.7@?5V
Maximum Single Supply Voltage - (V) 16.5
Maximum Supply Current - (mA) ?0.001@?5.5V@-40C to 125C
Maximum Turn-Off Time - (ns) 305@?5V
Maximum Turn-On Time - (ns) 375@?5V
Military Qualified No
Minimum Dual Supply Voltage - (V) ?4.5
Minimum Single Supply Voltage - (V) 5
Operating Temperature - (?C) -40~125
Вес, г 5

Техническая документация

Datasheet
pdf, 339 КБ

Дополнительная информация

Калькуляторы группы «Аналоговые коммутаторы, Мультиплексоры, Демультиплексоры»
Типы корпусов импортных микросхем