SN65HVD72DGKR, RS-485 Interface IC 3.3V-Supply RS-485 IEC ESD Protection
![Фото 1/3 SN65HVD72DGKR, RS-485 Interface IC 3.3V-Supply RS-485 IEC ESD Protection](https://static.chipdip.ru/lib/773/DOC043773987.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/721/DOC028721905.jpg)
![](https://static.chipdip.ru/lib/995/DOC010995610.jpg)
1 100 руб.
от 10 шт. —
870 руб.
от 100 шт. —
678 руб.
от 250 шт. —
597.29 руб.
1 шт.
на сумму 1 100 руб.
Плати частями
от 275 руб. × 4 платежа
от 275 руб. × 4 платежа
Описание
Semiconductors\Interface ICs\RS-485 Interface IC
Описание Интерфейс RS-485-RS-422 VSSOP-8 Характеристики Категория | Микросхема |
Тип | интерфейсная |
Вид | RS-422, EIA-422 |
Технические параметры
Brand: | Texas Instruments |
Data Rate: | 250 kb/s |
Duplex: | Half Duplex |
ESD Protection: | 15 kV |
Factory Pack Quantity: Factory Pack Quantity: | 2500 |
Function: | Transceiver |
Input Voltage: | 3.3 V |
Manufacturer: | Texas Instruments |
Maximum Operating Temperature: | +125 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | SMD/SMT |
Number of Drivers: | 1 Driver |
Number of Receivers: | 1 Receiver |
Operating Supply Current: | 950 uA |
Operating Supply Voltage: | 3.3 V |
Output Current: | 60 mA, 8 mA |
Output Voltage: | 2 V |
Package / Case: | VSSOP-8 |
Product Category: | RS-485 Interface IC |
Product Type: | RS-485 Interface IC |
Product: | RS-485 Transceivers |
Propagation Delay Time: | 0.7 us |
Series: | SN65HVD72 |
Shutdown: | No Shutdown |
Subcategory: | Interface ICs |
Supply Voltage - Max: | 3.6 V |
Supply Voltage - Min: | 3 V |
Data Rate | 250kbps |
Number Of Receivers | 1/1 |
Protocol | RS422, RS485 |
Type | Transceiver |
Automotive | No |
Data Transmission Topology | Multidrop|Multipoint |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
Function | Line Transceiver |
Interface Standards | RS-422|RS-485 |
Isolation | No |
Lead Shape | Gull-wing |
Maximum Operating Temperature (°C) | 125 |
Maximum Single Supply Voltage (V) | 3.6 |
Minimum Operating Temperature (°C) | -40 |
Minimum Single Supply Voltage (V) | 3 |
Mounting | Surface Mount |
Number of Drivers per Line | 1 |
Number of Receiver Enables | 1 |
Number of Receivers per Line | 1 |
Number of Transceivers | 1 |
Number of Transmitter Enables | 1 |
Number of Transmitters | 1 |
Packaging | Tape and Reel |
Part Status | Active |
PCB changed | 8 |
Pin Count | 8 |
Power Supply Type | Single |
PPAP | No |
Receiver Communication Type | RS-422|RS-485 |
Receiver Signal Type | Differential |
Standard Package Name | SOP |
Supplier Package | VSSOP |
Supplier Temperature Grade | Industrial |
Transmitter Communication Type | RS-422|RS-485 |
Transmitter Signal Type | Differential |
Typical Single Supply Voltage (V) | 3.3 |
Вес, г | 0.02 |
Техническая документация
Datasheet
pdf, 1749 КБ
Дополнительная информация
Калькуляторы группы «Интерфейсы RS-422, RS-485»
Типы корпусов импортных микросхем