PTH08T241WAD, Non-Isolated DC/DC Converters 10A 4.5V to 14V Inp Ceramic Cap Version

Фото 1/2 PTH08T241WAD, Non-Isolated DC/DC Converters 10A 4.5V to 14V Inp Ceramic Cap Version
Изображения служат только для ознакомления,
см. техническую документацию
5 940 руб.
от 5 шт.5 600 руб.
от 10 шт.5 200 руб.
от 25 шт.4 873 руб.
1 шт. на сумму 5 940 руб.
Плати частями
от 1 485 руб. × 4 платежа
Номенклатурный номер: 8006389450
Артикул: PTH08T241WAD
Бренд: Texas Instruments

Описание

Power\DC/DC Converters\Non-Isolated DC/DC Converters
Module DC-DC 1-OUT 0.69V to 5.5V 10A 11-Pin DIP Module Tray

Технические параметры

Line Regulation ±3 mV
Load Regulation ±2 mV
Maximum Output Current 10A
Maximum Switching Frequency 400 KHz
Number of Outputs 1
Automotive No
ECCN (US) EAR99
Efficiency (%) 95(Typ)
EU RoHS Compliant with Exemption
Input/Output Type DC/DC
Isolation Non-Isolated
Lead Shape Through Hole
Maximum Input Voltage (V) 14
Maximum Operating Temperature (°C) 85
Minimum Input Voltage (V) 4.5
Minimum Operating Temperature (°C) -40
Mounting Through Hole
On/Off Logic Positive
Output Current (A) 10
Output Type Adjustable
Output Voltage (V) 0.69 to 5.5
Packaging Tray
Part Status Active
PCB changed 11
Pin Count 11
PPAP No
Standard Package Name DIP
Supplier Package DIP Module
Switching Frequency (kHz) 300(Typ)
Switching Regulator Yes
Type Step Down
Typical Standby Current (mA) 5