OPT101P, Light To Frequency & Light To Voltage TRANSIMPEDANCE AMPLIFIER

OPT101P, Light To Frequency & Light To Voltage TRANSIMPEDANCE AMPLIFIER
Изображения служат только для ознакомления,
см. техническую документацию
3 100 руб.
1 шт. на сумму 3 100 руб.
Плати частями
от 775 руб. × 4 платежа
Альтернативные предложения1
Номенклатурный номер: 8006389575
Артикул: OPT101P
Бренд: Texas Instruments

Описание

Sensors\Optical Sensors\Light To Frequency & Light To Voltage
PHOTODIODE, 650NM, DIP-8; No. of Pins:8Pins; Diode Case Style:DIP; Wavelength of Peak Sensitivity:650nm; Spectral Sensitivity @ Peak:865mV/ВµW/cmВІ; Operating Temperature Min:-25В°C; Operating Temperature Max:85В°C; Product

Технические параметры

Brand Texas Instruments
Factory Pack Quantity 50
Height 3.24 mm
Length 9.53 mm
Manufacturer Texas Instruments
Maximum Frequency 14 kHz
Maximum Operating Temperature +70 C
Minimum Operating Temperature 0 C
Mounting Style Through Hole
Operating Supply Current 120 uA
Operating Supply Voltage 18 V
Package / Case PDIP-8
Packaging Tube
Peak Wavelength 650 nm
Product Light to Voltage Converters
Product Category Light To Frequency Light To Voltage
Responsivity 0.45A/W
RoHS Details
Series OPT101
Width 6.52 mm

Техническая документация

Документация
pdf, 764 КБ
Datasheet OPT101
pdf, 847 КБ