RSHN-2010, Power Line Filters Filter 250VAC 10A
![Фото 1/4 RSHN-2010, Power Line Filters Filter 250VAC 10A](https://static.chipdip.ru/lib/288/DOC018288125.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/384/DOC026384093.jpg)
![](https://static.chipdip.ru/lib/249/DOC039249652.jpg)
![](https://static.chipdip.ru/lib/238/DOC044238157.jpg)
57 шт., срок 5-7 недель
7 520 руб.
от 10 шт. —
6 690 руб.
1 шт.
на сумму 7 520 руб.
Плати частями
от 1 880 руб. × 4 платежа
от 1 880 руб. × 4 платежа
Альтернативные предложения2
Описание
Power\Power Condition\Power Line Filters
RSAN, RSEN, RSHN, RSMN EMI FiltersTDK-Lambda RSAN, RSEN, RSHN, RSMN series EMI Filters with rated current ranging from 3A to 300A and 250VAC rated voltage (AC, DC). All series filters feature a DIN rail mount option and low earth leakage current option up to 30A and conform to UL, CSA, and EN Safety Agency Certifications. Each of these filters are RoHS compliant. The RSAN and RSMN Series feature high voltage pulse attenuation. The TDK-Lambda RSHN and RSMN Series also offer a two-stage filter for better performance. Typical applications include medical, industrial, test, and communications markets.
Технические параметры
Approvals: | UL, CSA, IEC/EN |
Brand: | TDK-Lambda |
Current Rating: | 10 A |
Factory Pack Quantity: Factory Pack Quantity: | 1 |
Filter Type: | 1-Phase EMI/EMC Filter |
Leakage Current: | 1 mA |
Manufacturer: | TDK-Lambda |
Mounting Style: | Chassis Mount |
Operating Frequency: | 60 Hz |
Part # Aliases: | RSHN-2010 |
Product Category: | Power Line Filters |
Product Type: | Power Line Filters |
Subcategory: | Power Condition |
Termination Style: | Screw |
Voltage Rating: | 250 VAC, 250 VDC |
Accessory Type | Single Phase Filter |
For Use With | Single Phase Power Supply |
Input Current Range | Maximum of 10A |
Mounting Style | Through Hole |
Automotive | No |
ECCN (US) | EAR99 |
EU RoHS | Compliant with Exemption |
Maximum Current Rating (A) | 10 |
Maximum Leakage Current (mA) | 1 |
Maximum Operating Temperature (°C) | 85 |
Maximum Voltage Rating | 250VAC|250VDC |
Minimum Operating Temperature (°C) | -25 |
Mounting | Flange Mount |
Number of Phases | 1 |
Part Status | Active |
PPAP | No |
Termination | Terminal Block |
Type | High Attenuation |
Approvals | UL, CSA, IEC/EN |
Current Rating | 10 A |
Factory Pack Quantity | 1 |
Filter Type | 1-Phase EMI/EMC Filter |
Leakage Current | 1 mA |
Operating Frequency | 60 Hz |
Series | RSHN |
Termination Style | Screw |
Voltage Rating | 250 VAC, 250 VDC |
Вес, г | 240 |
Техническая документация
Datasheet
pdf, 1404 КБ
Datasheet
pdf, 2075 КБ
Datasheet
pdf, 1531 КБ
Datasheet
pdf, 98 КБ
Datasheet RSAL-20R5W
pdf, 820 КБ
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.