AD8226BRMZ-R7, Instrumentation Amplifiers Precision InAmp
![Фото 1/2 AD8226BRMZ-R7, Instrumentation Amplifiers Precision InAmp](https://static.chipdip.ru/lib/517/DOC006517310.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/166/DOC004166601.jpg)
1 690 руб.
от 10 шт. —
1 410 руб.
от 100 шт. —
1 110 руб.
от 250 шт. —
973.93 руб.
1 шт.
на сумму 1 690 руб.
Плати частями
от 424 руб. × 4 платежа
от 424 руб. × 4 платежа
Описание
Semiconductors\Integrated Circuits - ICs\Amplifier ICs\Instrumentation Amplifiers
Biopotential Signal Chain SolutionsAnalog Devices Inc. Biopotential Signal Chain Solutions provide heart rate monitoring (HRM) and electrocardiography (ECG) measurements in low-power portable devices and high-precision clinical-grade equipment. High-performance components and system expertise from Analog Devices allow for flexibility and fast setup through an easy-to-use interface. The interface features a variety of electrodes and system configurations used in biopotential measurements.
Технические параметры
3 dB Bandwidth: | 1.5 MHz |
Amplifier Type: | Instrumentation Amplifier |
Bandwidth: | 160 kHz |
Brand: | Analog Devices |
CMRR - Common Mode Rejection Ratio: | 105 dB |
Dual Supply Voltage: | +/-18 V |
Factory Pack Quantity: Factory Pack Quantity: | 1000 |
Ib - Input Bias Current: | 20 nA |
Manufacturer: | Analog Devices Inc. |
Maximum Input Resistance: | 800 MOhms |
Maximum Operating Temperature: | +125 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | SMD/SMT |
Number of Channels: | 1 Channel |
Operating Supply Current: | 400 uA |
Operating Supply Voltage: | 2.2 V to 36 V |
Package / Case: | MSOP-8 |
Product Category: | Instrumentation Amplifiers |
Product Type: | Instrumentation Amplifiers |
Product: | Instrumentation Amplifiers |
Series: | AD8226 |
SR - Slew Rate: | 400 mV/us |
Subcategory: | Amplifier ICs |
Supply Type: | Single, Dual |
Supply Voltage - Max: | 36 V |
Supply Voltage - Min: | 2.2 V |
Voltage Gain dB: | 60 dB |
Vos - Input Offset Voltage: | 200 uV |
Automotive | No |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
Lead Shape | Gull-wing |
Maximum Dual Supply Voltage (V) | ±18 |
Maximum Input Bias Current (uA) | 0.027@±15V |
Maximum Input Offset Voltage (mV) | 0.05@±15V |
Maximum Input Resistance (MOhm) | 800(Typ)@±15V |
Maximum Operating Supply Voltage (V) | ±18|36 |
Maximum Operating Temperature (°C) | 125 |
Maximum Single Supply Voltage (V) | 36 |
Maximum Supply Voltage Range (V) | 30 to 50 |
Maximum Voltage Gain (dB) | 60 |
Maximum Voltage Gain Range (dB) | 60 to 75 |
Minimum CMRR (dB) | 80 |
Minimum CMRR Range (dB) | 75 to 85 |
Minimum Dual Supply Voltage (V) | ±1.35 |
Minimum Operating Temperature (°C) | -40 |
Minimum Single Supply Voltage (V) | 2.2 |
Mounting | Surface Mount |
Number of Channels per Chip | 1 |
Packaging | Tape and Reel |
Part Status | Active |
PCB changed | 8 |
Pin Count | 8 |
Power Supply Type | Dual|Single |
PPAP | No |
Rail to Rail | Rail to Rail Output |
Standard Package Name | SOP |
Supplier Package | MSOP |
Typical Dual Supply Voltage (V) | ±3|±5|±9|±12|±15 |
Typical Single Supply Voltage (V) | 12|15|18|24|28|9|5|3 |
Вес, г | 0.14 |
Техническая документация
Дополнительная информация
Калькуляторы группы «Усилители – Инструментальные, Операционные, Буферные»
Типы корпусов импортных микросхем