10TP583T, Infrared Detectors Infrared Sensor TO18

10TP583T, Infrared Detectors Infrared Sensor TO18
Изображения служат только для ознакомления,
см. техническую документацию
37 шт., срок 5-7 недель
1 730 руб.
от 10 шт.1 130 руб.
1 шт. на сумму 1 730 руб.
Плати частями
от 434 руб. × 4 платежа
Номенклатурный номер: 8006392148
Артикул: 10TP583T
Бренд: Semitec

Описание

Sensors\Optical Sensors\Infrared Detectors
Sensors for Biological Sensing Applications

Semitec USA provides a wide range of accurate temperature sensors suitable for body sensing applications. These sensors are highly reliable, provide fast response times, and come in several form factors and dimensions to fit application requirements. Semitec has developed sensors with a form factor suitable for measuring skin surface temperature. The sensors come in metal cap mounting styles or ultra-thin film types that can be attached to the skin surface. Applications suitable for these sensors are wearable devices, biomedical equipment, and thermometers.

Технические параметры

Brand: Semitec
Element Size: 1.05 mm x 1.05 mm
Factory Pack Quantity: Factory Pack Quantity: 50
Manufacturer: Semitec
Maximum Operating Temperature: +100 C
Minimum Operating Temperature: -20 C
Mounting Style: Through Hole
Noise Equivalent Power - NEP: 2.2 nW/sqrt Hz
Operating Temperature Range: -20 C to+100 C
Package / Case: TO-18
Packaging: Tube
Photo Sensitivity: 15 V/W
Product Category: Infrared Detectors
Product Type: IR Detectors
Product: Thermal Infrared Detectors
Subcategory: Optical Detectors and Sensors
Type: Thermopile
Вес, г 8.43

Техническая документация

Datasheet
pdf, 97 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.