LTC4300A-1IMS8#PBF, Interface - Signal Buffers, Repeaters Hot Swappable 2-Wire Bus Bufs
![LTC4300A-1IMS8#PBF, Interface - Signal Buffers, Repeaters Hot Swappable 2-Wire Bus Bufs](https://static.chipdip.ru/lib/172/DOC012172215.jpg)
см. техническую документацию
от 434 руб. × 4 платежа
Описание
LTC4300A-1 is a hot swappable 2-wire bus buffer allow I/O card insertion into a live backplane without corruption of the data and clock busses. When the connection is made, the LTC4300A-1 provide bidirectional buffering, keeping the backplane and card capacitances isolated. Rise-time accelerator circuitry allows the use of weaker DC pull-up currents while still meeting rise-time requirements. During insertion, the SDA and SCL lines are precharged to 1V to minimize bus disturbances. It incorporates a CMOS threshold digital ENABLE input pin, which forces the part into a low current mode when driven to ground and sets normal operation when driven to VCC. It also includes an open drain READY output pin, which indicates that the backplane and card sides are connected together. Applications are hot board insertion, servers, capacitance buffer/bus extender, desktop computer.
• Bidirectional buffer for SDA and SCL lines increases fan-out
• Prevents SDA and SCL corruption during live board insertion and removal from backplane
• Isolates input SDA and SCL lines from output
• Compatible with I²C, I²C fast mode and SMBus standards (up to 400kHz operation)
• 1V precharge on all SDA and SCL lines
• Supports clock stretching, arbitration and synchronization
• Positive supply voltage is 2.7 to 5.5V at TA = 25°C
• Supply current is 5.1mA typical at VCC = 5.5V, VSDAIN = VSCLIN = 0V, TA = 25°C
• 8-lead plastic MSOP package
• -40°C to 85°C temperature range
Технические параметры
IC Case / Package | MSOP |
Количество Выводов | 8вывод(-ов) |
Максимальная Рабочая Температура | 85 C |
Максимальное Напряжение Питания | 5.5В |
Минимальная Рабочая Температура | -40 C |
Минимальное Напряжение Питания | 2.7В |
Стиль Корпуса ИС Контроллера | MSOP |
Уровень Чувствительности к Влажности (MSL) | MSL 1-Безлимитный |
Maximum Operating Supply Voltage - (V) | 5.5 |
Maximum Supply Current - (mA) | 7 |
Minimum Operating Supply Voltage - (V) | 2.7 |
Operating Temperature - (??C) | -40~85 |
Packaging | Tube |
Pin Count | 8 |
Standard Package Name | MSOP |
Supplier Package | MSOP |
Typical Input Capacitance - (pF) | 10(Max) |
Техническая документация
Дополнительная информация
Калькуляторы группы «Интерфейсы прочие»
Типы корпусов импортных микросхем