TPS62147RGXT, Switching Voltage Regulators 3-17V 2.0A Step-Down Converter with 1% accuracy and PFM/Forced-PWM in 2x3QFN 11-VQFN-HR -40 to 12

TPS62147RGXT, Switching Voltage Regulators 3-17V 2.0A Step-Down Converter with 1% accuracy and PFM/Forced-PWM in 2x3QFN 11-VQFN-HR -40 to 12
Изображения служат только для ознакомления,
см. техническую документацию
590 руб.
от 10 шт.470 руб.
от 100 шт.379 руб.
от 250 шт.308.80 руб.
1 шт. на сумму 590 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8006392880
Артикул: TPS62147RGXT
Бренд: Texas Instruments

Описание

Semiconductors\Power Management ICs\Voltage Regulators & Voltage Controllers\Switching Voltage Regulators
TPS62147/TPS62148 Step-Down Converters

Texas Instruments TPS62147/TPS62148 Step-Down Converters are high-efficiency and easy-to-use synchronous step-down DC/DC converters based on the DCS-Control™ Topology. The wide input voltage range of 3V to 17V makes them suitable for multi-cell Li-Ion and 12V intermediate supply rails. The devices provide a 2A continuous output current. Each device automatically enters Power Save Mode at light loads to maintain high efficiency across the whole load range. This feature makes them well-suited for applications that require connected standby performance, like industrial PC and video surveillance. With the MODE pin set to low, the switching frequency is adapted automatically based on the output current and the input and output voltage. This technique, called Automatic Efficiency Enhancement (AEE™), maintains high conversion efficiency over the whole operation range. The Texas Instruments TPS62147 and TPS62148 provide a 1% output voltage accuracy in PWM mode, enabling the design of a power supply with high output voltage accuracy. The FSEL pin allows setting a switching frequency in forced PWM mode of 1.25 MHz or 2.5 MHz, respectively.

Технические параметры

Brand: Texas Instruments
Factory Pack Quantity: Factory Pack Quantity: 500
Input Voltage, Max: 17 V
Input Voltage, Min: 3 V
Input Voltage: 3 V to 17 V
Load Regulation: 0.005%/A
Manufacturer: Texas Instruments
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Number of Outputs: 1 Output
Output Current: 2 A
Output Voltage: 800 mV to 12 V
Package / Case: VQFN-HR-11
Product Category: Switching Voltage Regulators
Product Type: Switching Voltage Regulators
Quiescent Current: 18 uA
Series: TPS62147
Shutdown: Shutdown
Subcategory: PMIC-Power Management ICs
Supply Voltage - Min: 3 V
Switching Frequency: 1.25 MHz to 2.5 MHz
Topology: Buck
Type: Step-Down Converter
Вес, г 0.01

Дополнительная информация

Калькуляторы группы «Микросхемы для импульсных источников питания»
Типы корпусов импортных микросхем