1N5360BG, Zener Diodes 25V 5W

Фото 1/3 1N5360BG, Zener Diodes 25V 5W
Изображения служат только для ознакомления,
см. техническую документацию
120 руб.
от 10 шт.110 руб.
от 100 шт.67 руб.
Добавить в корзину 1 шт. на сумму 120 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8006393618
Артикул: 1N5360BG

Описание

Semiconductors\Discrete Semiconductors\Diodes & Rectifiers\Zener Diodes
ON Semiconductor 1N53 series is Surmetic™ 40 axial-leaded 5 Watt zener diode This axial lead device features a molded package which is void-free transfer−molded, thermosetting plastic, offers protection in most common environmental conditions, The voltage regulator has tight limits and better operating characteristics that reflect the superior capabilities of silicon-oxide passivated junctions.

Технические параметры

Diode Configuration Single
Maximum Operating Temperature +200 °C
Maximum Power Dissipation 5 W
Maximum Reverse Leakage Current 500nA
Maximum Zener Impedance
Minimum Operating Temperature -65 °C
Mounting Type Through Hole
Nominal Zener Voltage 25V
Number of Elements per Chip 1
Package Type DO-15
Pin Count 2
Test Current 50mA
Zener Type Voltage Regulator
Zener Voltage Tolerance 5%
Brand ON Semiconductor
Configuration Single
Diameter 3.68 mm
Factory Pack Quantity 1000
Height -
Ir - Reverse Current 500 nA
Length 8.89 mm
Manufacturer ON Semiconductor
Mounting Style Through Hole
Package / Case 017AA-2
Packaging Bulk
Pd - Power Dissipation 5 W
Product Zener Voltage Regulators
Product Category Zener Diodes
RoHS Details
Series 1N53
Termination Style Axial
Type Voltage Regulator
Unit Weight 0.004833 oz
Vf - Forward Voltage 1.2 V at 1 A
Voltage Regulation Accuracy -
Voltage Temperature Coefficient -
Voltage Tolerance 5%
Vz - Zener Voltage 25 V
Width -
Zener Current 500 nA
Zz - Zener Impedance 4 Ohms
Вес, г 5

Техническая документация

Дополнительная информация

Калькуляторы группы «Стабилитроны»
Типы корпусов импортных диодов