VEMT2023X01, Phototransistors Gullwing 790-970nm +/-35 deg

VEMT2023X01, Phototransistors Gullwing 790-970nm +/-35 deg
Изображения служат только для ознакомления,
см. техническую документацию
210 руб.
от 10 шт.140 руб.
от 100 шт.90 руб.
от 500 шт.84.70 руб.
Добавить в корзину 1 шт. на сумму 210 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8006393664
Артикул: VEMT2023X01

Описание

Sensors\Optical Sensors\Phototransistors
Фототранзистор Chip Silicon 860nm Automotive 2-Pin SMD T / R

Технические параметры

Automotive Yes
ECCN (US) EAR99
EU RoHS Compliant
Fabrication Technology NPN
Half Intensity Angle Degrees (°) 35
Lens Shape Type Domed
Material Silicon
Maximum Collector Current (mA) 50
Maximum Collector-Emitter Saturation Voltage (V) 0.4
Maximum Collector-Emitter Voltage (V) 20
Maximum Dark Current (nA) 100
Maximum Emitter-Collector Voltage (V) 7
Maximum Light Current (uA) 4100
Maximum Operating Temperature (°C) 100
Maximum Power Dissipation (mW) 100
Minimum Operating Temperature (°C) -40
Mounting Surface Mount
Packaging Tape and Reel
Part Status Active
PCB changed 2
Peak Wavelength (nm) 860
Phototransistor Type Phototransistor
Pin Count 2
Polarity NPN
PPAP Unknown
Standard Package Name SMD
Supplier Package SMD
Type Chip
Viewing Orientation Top View
Half Intensity Angle Degrees - (??) 35
Maximum Collector Current - (mA) 50
Maximum Collector-Emitter Saturation Voltage - (V) 0.4
Maximum Collector-Emitter Voltage - (V) 20
Maximum Dark Current - (nA) 100
Maximum Emitter-Collector Voltage - (V) 7
Maximum Light Current - (uA) 4100
Maximum Power Dissipation - (mW) 100
Military No
Operating Temperature - (??C) -40~100
Peak Wavelength - (nm) 860

Техническая документация

Datasheet VEMT2023X01
pdf, 204 КБ
Документация
pdf, 199 КБ