ARRAYJ-60035-64P-PCB, Photodiodes J-ARRAY 6MM 35U 8X8

ARRAYJ-60035-64P-PCB, Photodiodes J-ARRAY 6MM 35U 8X8
Изображения служат только для ознакомления,
см. техническую документацию
698 100 руб.
Добавить в корзину 1 шт. на сумму 698 100 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8006393788
Артикул: ARRAYJ-60035-64P-PCB

Описание

Sensors\Optical Sensors\Photodiodes
Silicon Photomultipliers (SiPMs)

onsemi Silicon Photomultipliers (SiPMs) feature high-gain, fast timing, and excellent PDE with practical advantages associated with Solid State Technology (SST). These SiPMs offer a fast output terminal and are manufactured using a CMOS process. The SiPMs have a breakdown voltage uniformity of ±250mV across all sensors in a product line, low-temperature co-efficient of 21mV/°C, and <30V bias voltage. These SiPMs are ideal for use in medical imaging, hazard and threat, 3D ranging and imaging, and high energy physics.

Технические параметры

Brand: onsemi
Dark Current: 7.5 uA
Factory Pack Quantity: Factory Pack Quantity: 1
Manufacturer: onsemi
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Mounting Style: PCB Mount
Packaging: Bulk
Peak Wavelength: 420 nm
Product Category: Photodiodes
Product Type: Photodiodes
Product: Photodiode Arrays
Rise Time: 250 ps
Series: ArrayJ
Subcategory: Optical Detectors and Sensors
Tradename: SensL
Вес, г 56.7

Техническая документация

Datasheet
pdf, 22605 КБ