TXS0108EQPWRQ1, Translation - Voltage Levels Automotive eight-bit bidirectional voltage-level shifter for open-drain and push-pull applicati

Фото 1/2 TXS0108EQPWRQ1, Translation - Voltage Levels Automotive eight-bit bidirectional voltage-level shifter for open-drain and push-pull applicati
Изображения служат только для ознакомления,
см. техническую документацию
490 руб.
от 10 шт.400 руб.
от 100 шт.300 руб.
от 500 шт.244.17 руб.
Добавить в корзину 1 шт. на сумму 490 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8006394148
Артикул: TXS0108EQPWRQ1
Бренд: Texas Instruments

Описание

Semiconductors\Logic ICs\Translation - Voltage Levels
Voltage Level Translator 8-CH Bidirectional Automotive 20-Pin TSSOP T/R

Технические параметры

Brand Texas Instruments
Data Rate 1.2 Mb/s, 110 Mb/s
Factory Pack Quantity 2000
Input Type Open Drain, Push-Pull
Manufacturer Texas Instruments
Maximum Operating Temperature + 125 C
Minimum Operating Temperature - 40 C
Mounting Style SMD/SMT
Number Of Channels 8 Channel
Operating Supply Current 8 uA
Operating Temperature Range - 40 C to + 125 C
Output Type 3-State
Package / Case TSSOP-20
Packaging Cut Tape or Reel
Product Category Translation - Voltage Levels
Product Type Translation - Voltage Levels
Propagation Delay Time 1.9 ns, 2 ns
Qualification AEC-Q100
Series TXS0108E-Q1
Subcategory Logic ICs
Supply Voltage - Max 3.6 V, 5.5 V
Supply Voltage - Min 1.4 V, 1.65 V
Type Voltage Level Translators
Unit Weight 0.002646 oz
Absolute Propagation Delay Time (ns) 745
Automotive Yes
Channel Type Bidirectional
ECCN (US) EAR99
EU RoHS Compliant
Lead Shape Gull-wing
Logic Family TXS
Logic Function Voltage Level Translator
Maximum High Level Output Current (mA) -0.02
Maximum Low Level Output Current (mA) 0.62
Maximum Operating Supply Voltage (V) 3.6/5.5
Maximum Operating Temperature (°C) 125
Maximum Propagation Delay Time @ Maximum CL (ns) 745@1.5V@1.8V
Maximum Quiescent Current (mA) 0.008
Minimum Operating Supply Voltage (V) 1.4/1.65
Minimum Operating Temperature (°C) -40
Mounting Surface Mount
Part Status Active
PCB changed 20
Pin Count 20
PPAP Yes
Standard Package Name SOP
Supplier Package TSSOP
Compliance AEC-Q100
RoHS Details
Вес, г 0.075

Техническая документация

Datasheet TXS0108EQPWRQ1
pdf, 1296 КБ
Datasheet TXS0108E
pdf, 1447 КБ

Дополнительная информация

Калькуляторы группы «Логические - Преобразователи уровня»
Типы корпусов импортных микросхем