LTM4626EY#PBF, Switching Voltage Regulators 20VIN, 12A Step-Down DC/DC Module Regulator
![LTM4626EY#PBF, Switching Voltage Regulators 20VIN, 12A Step-Down DC/DC Module Regulator](https://static.chipdip.ru/lib/938/DOC024938526.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
6 480 руб.
от 10 шт. —
5 320 руб.
от 25 шт. —
5 080 руб.
от 100 шт. —
4 227.77 руб.
1 шт.
на сумму 6 480 руб.
Плати частями
от 1 620 руб. × 4 платежа
от 1 620 руб. × 4 платежа
Описание
Semiconductors\Power Management ICs\Voltage Regulators & Voltage Controllers\Switching Voltage Regulators
LTM4626 & LTM4638 µModule RegulatorsAnalog Devices Inc. LTM4626 and LTM4638 Step-Down µModule Regulators are complete step-down DC-DC switching mode power regulators in a tiny 6.25mm × 6.25mm BGA (Ball Grid Array) package. Included in the µModule (microModule) package are the switching controller, power FETs, inductor, and support components. Operating over an input voltage range of 3.1V to 20.0V, the LTM4626 and LTM4638 support an output voltage range of 0.6V to 5.5V, set by a single external resistor. The devices deliver a continuous output current of up to 12A (LTM4626) and 15A (LTM4638). Only bulk input and output capacitors are needed.
Технические параметры
Brand: | Analog Devices |
Factory Pack Quantity: Factory Pack Quantity: | 260 |
Input Voltage, Max: | 20 V |
Input Voltage, Min: | 3.1 V |
Input Voltage: | 3.1 V to 20 V |
Load Regulation: | 0.5% |
Manufacturer: | Analog Devices Inc. |
Maximum Operating Temperature: | +125 C |
Minimum Operating Temperature: | -40 C |
Moisture Sensitive: | Yes |
Mounting Style: | SMD/SMT |
Number of Outputs: | 1 Output |
Operating Supply Current: | 1.8 A |
Output Current: | 12 A |
Output Voltage: | 600 mV to 5.5 V |
Package / Case: | BGA-49 |
Packaging: | Tray |
Product Category: | Switching Voltage Regulators |
Product Type: | Switching Voltage Regulators |
Quiescent Current: | 20 uA |
Series: | LTM4638 |
Shutdown: | Shutdown |
Subcategory: | PMIC-Power Management ICs |
Supply Voltage - Min: | 3.1 V |
Switching Frequency: | 600 kHz |
Topology: | Buck |
Tradename: | uModule |
Type: | uModule Regulator |
Isolation | Non-Isolated |
Mounting Style | Surface Mount |
Number of Outputs | 1 |
On/Off Logic | POSITIVE |
Operating Temperature (Max) | 125C |
Operating Temperature (Min) | -40C |
Output Current | 12(A) |
Output Type | ADJUSTABLE |
Output Voltage | 0.6 to 5.5(V) |
Package / Case | BGA |
Packaging | Tray |
Pin Count | 49 |
Product Depth (mm) | 6.25(mm) |
Product Height (mm) | 3.47(mm) |
Product Length (mm) | 6.25(mm) |
Rad Hardened | No |
Screening Level | AUTOMOTIVEC |
Switching Regulator | Yes |
Type | Step Down |
Вес, г | 0.49 |
Техническая документация
Datasheet
pdf, 1994 КБ
Datasheet LTM4626EY#PBF
pdf, 1871 КБ
Дополнительная информация
Калькуляторы группы «Микросхемы для импульсных источников питания»
Типы корпусов импортных микросхем