ADG432BRZ, Analog Switch ICs HI PERF.QUAD SPST SWITCH
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
1 920 руб.
от 10 шт. —
1 650 руб.
от 25 шт. —
1 570 руб.
от 96 шт. —
1 268.69 руб.
1 шт.
на сумму 1 920 руб.
Плати частями
от 480 руб. × 4 платежа
от 480 руб. × 4 платежа
Посмотреть аналоги4
Описание
Semiconductors\Switch ICs\Analog Switch ICs
Analog Switches & MultiplexersAnalog Devices Analog Switches and Multiplexers offer a comprehensive range of devices covering single to multiple switch elements. These switches and multiplexers come with various signal ranges in a variety of packages to suit different application needs. The analog switches and multiplexers are used in a wide and growing range of applications from industrial and instrumentation to medical, consumer, communications, and automotive systems.
Технические параметры
Brand: | Analog Devices |
Configuration: | 4 x SPST |
Factory Pack Quantity: Factory Pack Quantity: | 48 |
Manufacturer: | Analog Devices Inc. |
Maximum Dual Supply Voltage: | +/-16.5 V |
Maximum Operating Temperature: | +85 C |
Minimum Dual Supply Voltage: | +/-13.5 V |
Minimum Operating Temperature: | -40 C |
Mounting Style: | SMD/SMT |
Number of Channels: | 4 Channel |
Off Time - Max: | 130 ns |
On Resistance - Max: | 24 Ohms |
On Time - Max: | 165 ns |
Package / Case: | SOIC-16 |
Packaging: | Tube |
Pd - Power Dissipation: | 7.7 uW |
Product Category: | Analog Switch ICs |
Product Type: | Analog Switch ICs |
Series: | ADG432 |
Subcategory: | Switch ICs |
Supply Current - Max: | 100 nA |
Supply Type: | Single Supply, Dual Supply |
Supply Voltage - Max: | 13.2 V |
Supply Voltage - Min: | 5 V |
Switch Continuous Current: | 30 mA |
Automotive | No |
Chip Enable Signals | Yes |
Configuration | Quad SPST |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
Input Signal Type | Single |
Lead Shape | Gull-wing |
Maximum Dual Supply Voltage (V) | ±16.5 |
Maximum High Level Output Current (mA) | 30 |
Maximum On Resistance (Ohm) | 42@10.8V |
Maximum On Resistance Range (Ohm) | 35 to 45 |
Maximum Operating Temperature (°C) | 85 |
Maximum Power Dissipation (mW) | 600 |
Maximum Single Supply Voltage (V) | 13.2 |
Maximum Supply Current (mA) | ±0.0001@±16.5V |
Maximum Turn-Off Time (ns) | 60(Typ)@±15V |
Maximum Turn-On Time (ns) | 165(Typ)@12V |
Minimum Dual Supply Voltage (V) | ±13.5 |
Minimum Operating Temperature (°C) | -40 |
Minimum Single Supply Voltage (V) | 10.8 |
Mounting | Surface Mount |
Number of Channels per Chip | 4 |
Number of Inputs per Chip | 4 |
Number of Outputs per Chip | 4 |
Output Signal Type | Single |
Packaging | Tube |
Part Status | Active |
PCB changed | 16 |
Pin Count | 16 |
Polarity | Non-Inverting |
Power Supply Type | Single|Dual |
PPAP | No |
Standard Package Name | SO |
Supplier Package | SOIC N |
Supplier Temperature Grade | Industrial |
Switch Architecture | SPST |
Type | Analog Switch |
Typical Dual Supply Voltage (V) | ±15 |
Typical Single Supply Voltage (V) | 12 |
Typical Supply Current (mA) | ±0.0000001@±16.5V |
Category | Integrated Circuits(ICs) |
Circuit | 4 x SPST-NO |
Family | Switches, Multiplexers, Demultiplexers |
Mounting Type | Surface Mount |
On-State Resistance | 42 Ohm |
Other Names | ADG432BR |
Package / Case | 16-SOIC |
Series | * |
Standard Package | 48 |
Voltage - Supply, Single/Dual (±) | 10.8 V ~ 13.2 V, ±15 V |
Voltage Supply Source | Single, Dual Supply |
Вес, г | 0.67 |
Техническая документация
Datasheet
pdf, 134 КБ
Datasheet
pdf, 132 КБ
Datasheet ADG431, ADG432, ADG433
pdf, 131 КБ
Микросхемы Analog Devices
pdf, 405 КБ
Дополнительная информация
Калькуляторы группы «Аналоговые коммутаторы, Мультиплексоры, Демультиплексоры»
Типы корпусов импортных микросхем