F13402_ANGELINA-W, LED Lighting Reflectors Reflector Round 82mm D 31mm
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
104 шт., срок 7-9 недель
2 520 руб.
от 10 шт. —
2 350 руб.
от 25 шт. —
1 890 руб.
Добавить в корзину 1 шт.
на сумму 2 520 руб.
Альтернативные предложения1
Описание
Optoelectronics\LED Lighting\LED Lighting Optics\LED Lighting Reflectors
Angela & Angelina ReflectorsLEDiL Angela and Angelina are two new families of reflectors for Zhaga-compliant solderless connectors. Optimized for performance, the LEDiL Angela and Angelina provide comprehensive support for the widest range of COB's from more than ten manufacturers including Bridgelux, Citizen, Cree, Nichia, Osram, Philips Lumileds and Sharp. When developing the 120mm diameter ANGELA, specific attention was given to performance. This can be noted in the spot version which is optimized to provide a well defined beam pattern and centre beam candela power (CBCP). Smaller 85mm diameter ANGELINA displays beam characteristics typical for downlights and general lighting.
Технические параметры
Brand: | Ledil |
Color: | Metal |
Diameter: | 82 mm |
Factory Pack Quantity: Factory Pack Quantity: | 60 |
Manufacturer: | Ledil |
Packaging: | Bulk |
Product Category: | LED Lighting Reflectors |
Product Type: | LED Reflectors |
Shape: | Round |
Subcategory: | LED Lighting |
Type: | Wide Beam Reflector |
Viewing Angle: | 38 deg to 57 deg |
Вес, г | 9.8 |
Техническая документация
Datasheet
pdf, 30901 КБ
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.
Похожие товары