TPD4E1U06DBVR, ESD Protection Diodes / TVS Diodes Quad Chnl Hi Spd ESD Protection Device
![Фото 1/3 TPD4E1U06DBVR, ESD Protection Diodes / TVS Diodes Quad Chnl Hi Spd ESD Protection Device](https://static.chipdip.ru/lib/040/DOC025040087.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/655/DOC013655929.jpg)
![](https://static.chipdip.ru/lib/799/DOC022799953.jpg)
99 руб.
от 10 шт. —
79 руб.
от 100 шт. —
45 руб.
от 500 шт. —
39.08 руб.
1 шт.
на сумму 99 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Описание
Unclassified
Over Voltage Protection (OVP) Over Current Protection (OCP) Current Limited Load Switch Level Shifter
Технические параметры
Brand: | Texas Instruments |
Breakdown Voltage: | 7 V |
Cd - Diode Capacitance: | 0.95 pF |
Clamping Voltage: | 11 V |
Factory Pack Quantity: Factory Pack Quantity: | 6000 |
Ipp - Peak Pulse Current: | 3 A |
Manufacturer: | Texas Instruments |
Maximum Operating Temperature: | +125 C |
Minimum Operating Temperature: | -40 C |
Number of Channels: | 4 Channel |
Package / Case: | SOT-23-6 |
Polarity: | Unidirectional |
Pppm - Peak Pulse Power Dissipation: | 45 W |
Product Category: | ESD Suppressors/TVS Diodes |
Product Type: | ESD Suppressors |
Series: | TPD4E1U06 |
Subcategory: | TVS Diodes/ESD Suppression Diodes |
Termination Style: | SMD/SMT |
Vesd - Voltage ESD Air Gap: | 15 kV |
Vesd - Voltage ESD Contact: | 15 kV |
Working Voltage: | 5.5 V |
Automotive | No |
Capacitance Value (pF) | 1 |
Configuration | Quad |
Direction Type | Uni-Directional |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
Lead Shape | Gull-wing |
Maximum Clamping Voltage (V) | 15(Typ) |
Maximum Leakage Current (uA) | 0.01 |
Maximum Operating Temperature (°C) | 125 |
Maximum Working Voltage (V) | 5.5 |
Minimum Operating Temperature (°C) | -40 |
Mounting | Surface Mount |
Number of Elements per Chip | 4 |
Packaging | Tape and Reel |
Part Status | Active |
PCB changed | 6 |
Peak Pulse Power Dissipation (W) | 45 |
Pin Count | 6 |
PPAP | No |
Standard Package Name | SOT |
Supplier Package | SOT-23 |
Type | Diode Array |
Diode Configuration | Complex Array |
ESD Protection | Yes |
Maximum Clamping Voltage | 15V |
Maximum Operating Temperature | +125 °C |
Maximum Peak Pulse Current | 3A |
Maximum Reverse Leakage Current | 10nA |
Maximum Reverse Stand-off Voltage | 5.5V |
Minimum Breakdown Voltage | 6.5V |
Minimum Operating Temperature | -40 °C |
Mounting Type | Surface Mount |
Package Type | SOT-23 |
Peak Pulse Power Dissipation | 45W |
Test Current | 1mA |
Width | 1.75mm |
Вес, г | 0.05 |
Техническая документация
Datasheet
pdf, 1680 КБ