SPW2430HR5H-B, MEMS Microphones MEMS Microphone

220 руб.
от 10 шт.170 руб.
от 100 шт.137 руб.
от 250 шт.122.32 руб.
1 шт. на сумму 220 руб.
Плати частями
от 0 руб. × 4 платежа
Альтернативные предложения1
Номенклатурный номер: 8006397318
Артикул: SPW2430HR5H-B
Бренд: Knowles Acoustics

Описание

Sensors\Audio Sensors\MEMS Microphones
MEMS Microphones MEMS Microphone

Технические параметры

Brand Knowles
Depth 1 mm
Directional Properties Omnidirectional
Factory Pack Quantity 5700
Impedance 450 Ohms
Length 3.1 mm
Manufacturer Knowles
Maximum Operating Temperature +100 C
Minimum Operating Temperature -40 C
Mounting Style SMD/SMT
Operating Supply Current 110 uA
Operating Supply Voltage 3.6 V
Output Type Analog
Packaging Reel
Product Category MEMS Microphones
RoHS Details
Sensitivity -42 dB
Series SPW
SNR - Signal to Noise Ratio 59 dB
Sound Pressure Level 94 dB
Termination Style SMD/SMT
Tradename SiSonic
Type Silicon MEMS Microphone
Width 2.5 mm
Вес, г 0.1