VEMT2520X01, Phototransistors Gullwing 470-1090nm +/-15 deg
![Фото 1/3 VEMT2520X01, Phototransistors Gullwing 470-1090nm +/-15 deg](https://static.chipdip.ru/lib/430/DOC004430081.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/417/DOC023417035.jpg)
![](https://static.chipdip.ru/lib/618/DOC034618464.jpg)
230 руб.
от 10 шт. —
150 руб.
от 100 шт. —
92 руб.
от 500 шт. —
86.49 руб.
Добавить в корзину 1 шт.
на сумму 230 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Описание
Sensors\Optical Sensors\Phototransistors
The VEMT2500 and VEMT2520 series, from Vishay Semiconductor, are a family of silicon NPN phototransistors.
Технические параметры
EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
Type | Chip |
Phototransistor Type | Phototransistor |
Lens Shape Type | Domed |
Lens Color | Clear |
Material | Silicon |
Number of Channels per Chip | 1 |
Polarity | NPN |
Half Intensity Angle Degrees (°) | 30 |
Viewing Orientation | Top View |
Peak Wavelength (nm) | 850 |
Maximum Light Current (uA) | 9000 |
Maximum Collector Current (mA) | 50 |
Maximum Dark Current (nA) | 100 |
Maximum Emitter-Collector Voltage (V) | 7 |
Maximum Collector-Emitter Voltage (V) | 20 |
Maximum Collector-Emitter Saturation Voltage (V) | 0.4 |
Maximum Power Dissipation (mW) | 100 |
Fabrication Technology | NPN Transistor |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 100 |
Packaging | Tape and Reel |
Standard Package Name | SMD |
Supplier Package | SMD |
Pin Count | 2 |
Mounting | Surface Mount |
Package Height | 2.77 |
Package Length | 2.3 |
Package Width | 2.3 |
PCB changed | 2 |
Angle of Half Sensitivity | ±15 ° |
Collector Current | 50mA |
Maximum Dark Current | 100nA |
Maximum Light Current | 9000µA |
Maximum Wavelength Detected | 1090nm |
Minimum Wavelength Detected | 470nm |
Mounting Type | Surface Mount |
Number of Channels | 1 |
Number of Pins | 2 |
Package Type | Subminiature |
Spectral Range of Sensitivity | 470 → 1090 nm |
Spectrums Detected | Infrared, Visible Light |
Width | 2.3mm |
Количество Выводов | 2вывод(-ов) |
Стандарты Автомобильной Промышленности | AEC-Q101 |
Типичное Значение Длины Волны | 850нм |
Угол Обзора | 15° |
Уровень Чувствительности к Влажности (MSL) | MSL 2A-4 недели |
Энергопотребление | 100мВт |
Brand | Vishay Semiconductors |
Collector- Emitter Voltage VCEO Max | 20 V |
Collector-Emitter Breakdown Voltage | 20 V |
Collector-Emitter Saturation Voltage | 0.4 V |
Dark Current | 1 nA |
Factory Pack Quantity | 6000 |
Half Intensity Angle Degrees | 15 deg |
Light Current | 6 mA |
Manufacturer | Vishay |
Maximum On-State Collector Current | 50 mA |
Maximum Operating Temperature | +100 C |
Minimum Operating Temperature | -40 C |
Package / Case | Gull Wing |
Pd - Power Dissipation | 100 mW |
Peak Wavelength | 850 nm |
Product | Phototransistors |
Product Category | Phototransistors |
RoHS | Details |
Series | VEMT |
Wavelength | 850 nm |