QSD124, Phototransistors 6mA PHOTO TRANS
![Фото 1/2 QSD124, Phototransistors 6mA PHOTO TRANS](https://static.chipdip.ru/lib/353/DOC024353595.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/719/DOC027719125.jpg)
270 руб.
от 10 шт. —
170 руб.
от 100 шт. —
106 руб.
от 500 шт. —
95.52 руб.
Добавить в корзину 1 шт.
на сумму 270 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Описание
Sensors\Optical Sensors\Phototransistors
PHOTO TRANSISTOR, NPN, 880NM, 5MM; Wavelength Typ:880nm; Viewing Angle:24°; Power Consumption:100mW; No. of Pins:2Pins; Transistor Case Style:T-1 3/4 (5mm); Product Range:-; Automotive Qualification Standard:-; MSL:-; SVHC:No SVHC (27-Jun-2018)
Технические параметры
Brand | ON Semiconductor/Fairchild |
Collector- Emitter Voltage VCEO Max | 30 V |
Dark Current | 100 nA |
Factory Pack Quantity | 250 |
Fall Time | 7 us |
Half Intensity Angle Degrees | 12 deg |
Height | 8.77 mm |
Length | 6.1 mm |
Lens Color/Style | Black Transparent |
Manufacturer | ON Semiconductor |
Maximum Operating Temperature | +100 C |
Minimum Operating Temperature | -40 C |
Operating Supply Voltage | 5 V |
Package / Case | T-1 3/4 |
Packaging | Bulk |
Part # Aliases | QSD124_NL |
Pd - Power Dissipation | 100 mW |
Peak Wavelength | 880 nm |
Product Category | Phototransistors |
Rise Time | 7 us |
RoHS | Details |
Series | QSD124 |
Type | Photo Transistor |
Unit Weight | 0.010018 oz |
Width | 6.1 mm |
Angle of Half Sensitivity | ±12 ° |
Collector Current | 39mA |
Collector Emitter Voltage | 30V |
Diameter | 6.1mm |
Emitter Collector Voltage | 5V |
Maximum Dark Current | 100nA |
Maximum Wavelength Detected | 880nm |
Mounting Type | Through Hole |
Number of Channels | 1 |
Number of Pins | 2 |
Output Signal Type | Phototransistor |
Package Type | T-1 3/4 |
Saturation Voltage | 0.4V |
Spectral Range of Sensitivity | 880 nm |
Spectrums Detected | Infrared |
Typical Fall Time | 7µs |
Typical Rise Time | 7µs |
Automotive | No |
Cut-Off Filter | Visible Cut-off |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
Fabrication Technology | NPN Transistor |
Half Intensity Angle Degrees (°) | 12 |
Lead Shape | Through Hole |
Lens Color | Black Transparent |
Lens Shape Type | Domed |
Material | Silicon |
Maximum Collector Current (mA) | 25 |
Maximum Collector-Emitter Saturation Voltage (V) | 0.4 |
Maximum Collector-Emitter Voltage (V) | 30 |
Maximum Dark Current (nA) | 100 |
Maximum Emitter-Collector Voltage (V) | 5 |
Maximum Fall Time (ns) | 7000(Typ) |
Maximum Light Current (uA) | 6000(Min) |
Maximum Operating Temperature (°C) | 100 |
Maximum Power Dissipation (mW) | 100 |
Maximum Rise Time (ns) | 7000(Typ) |
Minimum Operating Temperature (°C) | -40 |
Mounting | Through Hole |
Number of Channels per Chip | 1 |
Part Status | Active |
PCB changed | 2 |
Peak Wavelength (nm) | 880 |
Phototransistor Type | Phototransistor |
Pin Count | 2 |
Polarity | NPN |
PPAP | No |
Supplier Package | T-1 3/4 |
Viewing Orientation | Top View |
Вес, г | 0.284 |