LMR36006BRNXT, Switching Voltage Regulators 4.2-V to 60-V, 0.6-A ultra-small synchronous step-down converter 12-VQFN-HR -40 to 150

LMR36006BRNXT, Switching Voltage Regulators 4.2-V to 60-V, 0.6-A ultra-small synchronous step-down converter 12-VQFN-HR -40 to 150
Изображения служат только для ознакомления,
см. техническую документацию
760 руб.
от 10 шт.610 руб.
от 100 шт.455 руб.
от 250 шт.409.34 руб.
1 шт. на сумму 760 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8006398406
Артикул: LMR36006BRNXT
Бренд: Texas Instruments

Описание

Semiconductors\Power Management ICs\Voltage Regulators & Voltage Controllers\Switching Voltage Regulators
LMR360xx/LMR360xx-Q1 Step-Down Converters
Texas Instruments LMR360xx/LMR360xx-Q1 Step-Down Converters are an easy-to-use, synchronous, step-down DC/DC converter with integrated high-side and low-side power MOSFETs. These devices provide up to 0.6A (LMR36006/LMR36006-Q1) or 1.5A (LMR36015/LMR36015-Q1) of output current that is delivered over a wide input voltage range of 4.2V to 60V. Tolerance goes up to 66V. The LMR360xx/LMR360xx-Q1 uses peak-current-mode control to provide optimal efficiency and output voltage accuracy. Advanced high-speed circuitry allows the LMR360xx/LMR360xx-Q1 to regulate from an input of 20V to an output of 5V at a fixed frequency of 2.1MHz. Precision enable gives flexibility by enabling a direct connection to the wide input voltage or precise control over device start-up and shutdown. The power-good flag, with built-in filtering and delay, offers a true indication of system status eliminating the requirement for an external supervisor.

Технические параметры

Brand: Texas Instruments
Factory Pack Quantity: Factory Pack Quantity: 500
Input Voltage, Max: 60 V
Input Voltage, Min: 4.2 V
Input Voltage: 4.2 V to 60 V
Manufacturer: Texas Instruments
Maximum Operating Temperature: +150 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of Outputs: 1 Output
Output Current: 600 mA
Output Voltage: Adjustable
Package / Case: VQFN-12
Packaging: Reel, Cut Tape
Product Category: Switching Voltage Regulators
Product Type: Switching Voltage Regulators
Quiescent Current: 26 uA
Series: LMR36006
Shutdown: Shutdown
Subcategory: PMIC-Power Management ICs
Supply Voltage - Min: 4.2 V
Switching Frequency: 1 MHz
Topology: Buck
Type: Ultra Small Synchronous
Вес, г 0.01

Дополнительная информация

Калькуляторы группы «Микросхемы для импульсных источников питания»
Типы корпусов импортных микросхем