QSB34CGR, Photodiodes PHOTOSENSOR.PIN DIODE SMT GULL WING

QSB34CGR, Photodiodes PHOTOSENSOR.PIN DIODE SMT GULL WING
Изображения служат только для ознакомления,
см. техническую документацию
340 руб.
от 10 шт.200 руб.
от 100 шт.146 руб.
от 500 шт.120.65 руб.
Добавить в корзину 1 шт. на сумму 340 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8006398685
Артикул: QSB34CGR

Описание

Sensors\Optical Sensors\Photodiodes
The QSB34 series, from Fairchild Semiconductor, are a family of silicon PIN photodiodes. They are in surface mount (SMD) packages with either over or under mount board.

Технические параметры

Brand ON Semiconductor/Fairchild
Dark Current 30 nA
Factory Pack Quantity 1000
Fall Time 50 ns
Half Intensity Angle Degrees 60 deg
Height 1.2 mm
Length 3 mm
Manufacturer ON Semiconductor
Maximum Operating Temperature +85 C
Minimum Operating Temperature -25 C
Mounting Style SMD/SMT
Package / Case PLCC-2
Packaging Reel
Pd - Power Dissipation 150 mW
Peak Wavelength 940 nm
Photocurrent 37 uA
Product PIN Photodiodes
Product Category Photodiodes
Rise Time 50 ns
RoHS Details
Series QSB34
Unit Weight 0.001623 oz
Vr - Reverse Voltage 32 V
Width 3 mm
Amplifier Function No
Diode Material Si
Maximum Wavelength Detected 1100nm
Minimum Wavelength Detected 400nm
Mounting Type Surface Mount
Number of Pins 2
Package Type PLCC 2L
Spectrums Detected Infrared
Wavelength of Peak Sensitivity 940nm

Техническая документация

Datasheet
pdf, 390 КБ
Документация
pdf, 570 КБ