ADG1207YRUZ, Multiplexer Switch ICs Low Cap +/-15V Dual 8:1 iCmos Mux
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
3 360 руб.
от 10 шт. —
2 960 руб.
от 50 шт. —
2 270 руб.
от 100 шт. —
1 972.37 руб.
1 шт.
на сумму 3 360 руб.
Плати частями
от 840 руб. × 4 платежа
от 840 руб. × 4 платежа
Описание
Semiconductors\Switch ICs\Multiplexer Switch ICs
Lithium Ion Battery Formation & Test SolutionsAnalog Devices Inc. Lithium Ion Battery Formation and Test Solutions offer a small, environmental-friendly system for testing and forming rechargeable battery cells and packs. The offering uses a PWM controller to provide charging energy. With these solutions from Analog Devices, designers can direct discharging energy to other cells or send the energy back to the grid to minimize energy usage.
Технические параметры
Bandwidth: | 490 MHz |
Brand: | Analog Devices |
Configuration: | 2x8:1 |
Factory Pack Quantity: Factory Pack Quantity: | 50 |
Manufacturer: | Analog Devices Inc. |
Maximum Dual Supply Voltage: | +/-16.5 V |
Maximum Operating Temperature: | +125 C |
Minimum Dual Supply Voltage: | +/-13.5 V |
Minimum Operating Temperature: | -40 C |
Mounting Style: | SMD/SMT |
Number of Channels: | 8 Channel |
Off Isolation - Typ: | -85 dB |
Off Time - Max: | 100 ns |
On Resistance - Max: | 200 Ohms |
On Time - Max: | 95 ns |
Operating Supply Voltage: | 12 V |
Package / Case: | TSSOP-28 |
Packaging: | Tube |
Pd - Power Dissipation: | 6.3 mW |
Product Category: | Multiplexer Switch ICs |
Product Type: | Multiplexer Switch ICs |
Product: | Multiplexers |
Series: | ADG1207 |
Subcategory: | Switch ICs |
Supply Voltage - Max: | 13.2 V |
Supply Voltage - Min: | 10.8 V |
Automotive | No |
Chip Enable Signals | Yes |
Configuration | Dual 8:1 |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
Input Signal Type | Single |
Lead Shape | Gull-wing |
Maximum Dual Supply Voltage (V) | ±16.5 |
Maximum Frequency (25°C) @ Vcc (MHz) | 490(Typ)@±15V|300(Typ)@12V |
Maximum On Resistance (Ohm) | 475@10.8V |
Maximum On Resistance Range (Ohm) | 400 to 1000 |
Maximum Operating Temperature (°C) | 125 |
Maximum Propagation Delay Bus to Bus (ns) | 130@±15V|140@12V |
Maximum Single Supply Voltage (V) | 16.5 |
Maximum Supply Current (mA) | 0.475@16.5V/-0.001@-16.5V@-40C to 125C |
Maximum Turn-Off Time (ns) | 110@12V |
Maximum Turn-On Time (ns) | 100@12V |
Minimum Dual Supply Voltage (V) | ±5 |
Minimum Operating Temperature (°C) | -40 |
Minimum Single Supply Voltage (V) | 5 |
Mounting | Surface Mount |
Multiplexer Architecture | 8:1 |
Number of Channels per Chip | 2 |
Number of Inputs per Chip | 16 |
Number of Outputs per Chip | 2 |
Output Signal Type | Single |
Packaging | Tube |
Part Status | Active |
PCB changed | 28 |
Pin Count | 28 |
Power Supply Type | Single|Dual |
PPAP | No |
Propagation Delay Test Condition (pF) | 35 |
Standard Package Name | SOP |
Supplier Package | TSSOP |
Supplier Temperature Grade | Industrial |
Type | Analog Multiplexer |
Typical Dual Supply Voltage (V) | ±15 |
Typical Single Supply Voltage (V) | 12 |
Typical Supply Current (mA) | 0.26@16.5V/-0.000002@-16.5V |
Вес, г | 5 |
Техническая документация
Дополнительная информация
Калькуляторы группы «Аналоговые коммутаторы, Мультиплексоры, Демультиплексоры»
Типы корпусов импортных микросхем