TY-250P, Audio Transformers / Signal Transformers TRANSFORMER, AUDIO, HI FI:
![](https://static.chipdip.ru/images/layout/noimage/230px.png)
2324 шт., срок 5-7 недель
1 580 руб.
от 10 шт. —
1 110 руб.
от 25 шт. —
958 руб.
от 100 шт. —
816.27 руб.
1 шт.
на сумму 1 580 руб.
Плати частями
от 395 руб. × 4 платежа
от 395 руб. × 4 платежа
Описание
Passive Components\Audio Transformers / Signal Transformers
AUDIO TRANSFORMER; Turns Ratio:1:1; Prim; AUDIO TRANSFORMER; Turns Ratio:1:1; Primary Impedance:1kohm; Secondary Impedance:1kohm; Secondary Power:20mW; Frequency Max:15kHz; Isolation Voltage:1.5kV; Transformer Applications:Line Matching; DC Resistance Primary:172ohm
Технические параметры
Brand | Triad Magnetics |
Factory Pack Quantity | 1 |
Frequency Range | 20 Hz to 20 kHz |
Height | 0.7 in |
Length | 0.9 in |
Manufacturer | Triad Magnetics |
Maximum DC Current | 4 mA |
Maximum DC Resistance | 172 Ohms |
Power Rating | 20 mW |
Primary Impedance | 1 kOhms |
Primary Resistance | 172 Ohms |
Product | Audio |
Product Category | Audio Transformers/Signal Transformers |
Product Type | General Purpose Transformer |
RoHS | Details |
Secondary Impedance | 1 kOhms |
Secondary Resistance | 172 Ohms |
Series | TY |
Shielding | Unshielded |
Termination Style | Radial |
Unit Weight | 0.398596 oz |
Width | 0.77 in |
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.