AMC1301DWV, Isolation Amplifiers +/-250 mV-Input Precision Reinforced Isolated Amplifier for Current Sensing 8-SOIC -40 to 125
![Фото 1/3 AMC1301DWV, Isolation Amplifiers +/-250 mV-Input Precision Reinforced Isolated Amplifier for Current Sensing 8-SOIC -40 to 125](https://static.chipdip.ru/lib/238/DOC025238261.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/779/DOC013779285.jpg)
![](https://static.chipdip.ru/lib/164/DOC047164755.jpg)
2 680 руб.
от 10 шт. —
2 300 руб.
от 25 шт. —
2 060 руб.
от 100 шт. —
1 656.56 руб.
1 шт.
на сумму 2 680 руб.
Плати частями
от 670 руб. × 4 платежа
от 670 руб. × 4 платежа
Посмотреть аналоги2
Описание
Semiconductors\Integrated Circuits - ICs\Amplifier ICs\Isolation Amplifiers
AMC1301/AMC1301-Q1 Reinforced Isolated AmplifierTexas Instruments AMC1301/AMC1301-Q1 Reinforced Isolated Amplifier is a precision, isolated amplifier with an output separated from the input circuitry by an isolation barrier. This isolation barrier is highly resistant to magnetic interference. This barrier is certified to provide reinforced galvanic isolation of up to 7kVPEAK according to VDE-V 0884-10 and UL1577. This device prevents noise currents on a high common-mode voltage line from entering the local ground and interfering with or damaging sensitive circuitry using isolated power supplies.
Технические параметры
3 dB Bandwidth: | 210 kHz |
Amplifier Type: | Precision Isolated Amplifier |
Brand: | Texas Instruments |
CMRR - Common Mode Rejection Ratio: | 93 dB |
Factory Pack Quantity: Factory Pack Quantity: | 64 |
Gain Error: | 0.03% |
Gain V/V: | 8.2 V/V |
GBP - Gain Bandwidth Product: | 1 MHz |
Ib - Input Bias Current: | -60 uA |
Isolation Type: | Galvanic |
Isolation Voltage: | 5 kVrms |
Manufacturer: | Texas Instruments |
Maximum Operating Temperature: | +125 C |
Minimum Operating Temperature: | -40 C |
Moisture Sensitive: | Yes |
Mounting Style: | SMD/SMT |
Number of Channels: | 1 Channel |
Operating Supply Current: | 5 mA |
Output Current per Channel: | 13 mA |
Output Type: | Differential |
Package / Case: | SOIC-8 |
Packaging: | Tube |
Pd - Power Dissipation: | 81.4 mW |
Product Category: | Isolation Amplifiers |
Product Type: | Isolation Amplifiers |
Product: | Isolation Amplifiers |
PSRR - Power Supply Rejection Ratio: | 90 dB |
Series: | AMC1301 |
Shutdown: | No Shutdown |
Subcategory: | Amplifier ICs |
Supply Voltage - Max: | 5.5 V |
Supply Voltage - Min: | 3 V |
Vos - Input Offset Voltage: | 50 uV |
3 dB Bandwidth | 210 kHz |
Amplifier Type | Precision Isolated Amplifier |
Brand | Texas Instruments |
CMRR - Common Mode Rejection Ratio | 92 dB |
Factory Pack Quantity | 1000 |
Gain Error | 0.03% |
Gain V/V | 8.2 V/V |
Ib - Input Bias Current | -60 uA |
Isolation Type | Galvanic |
Isolation Voltage | 5 kVrms |
Manufacturer | Texas Instruments |
Maximum Operating Temperature | +125 C |
Minimum Operating Temperature | -40 C |
Moisture Sensitive | Yes |
Mounting Style | SMD/SMT |
Number of Channels | 2 Channel |
Operating Supply Current | 4.4 mA, 5 mA |
Output Current per Channel | 13 mA |
Output Type | Differential |
Package / Case | SOIC-8 |
Packaging | Cut Tape |
Pd - Power Dissipation | 81.4 mW |
Product | Isolation Amplifiers |
Product Category | Isolation Amplifiers |
PSRR - Power Supply Rejection Ratio | 90 dB |
RoHS | Details |
Series | AMC1301 |
Shutdown | No Shutdown |
Supply Voltage - Max | 5.5 V |
Supply Voltage - Min | 3 V |
Vos - Input Offset Voltage | 50 uV |
Automotive | No |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
Lead Shape | Gull-wing |
Maximum Dual Supply Voltage (V) | 5.5 |
Maximum Input Bias Current (uA) | 30(Typ)@5V/3.3V |
Maximum Input Offset Voltage (mV) | 0.05(Typ)@5V/3.3V |
Maximum Operating Supply Voltage (V) | 5.5 |
Maximum Operating Temperature (°C) | 125 |
Maximum Power Dissipation (mW) | 81.4 |
Maximum Supply Current (mA) | 5.9(Typ)@5V/4.8(Typ)@3.3V |
Maximum Supply Voltage Range (V) | 5.5 to 6 |
Minimum CMRR (dB) | 93(Typ) |
Minimum CMRR Range (dB) | 85 to 95 |
Minimum Dual Supply Voltage (V) | 3 |
Minimum Operating Temperature (°C) | -40 |
Minimum PSRR (dB) | 90(Typ) |
Mounting | Surface Mount |
Number of Channels per Chip | 1 |
Number of Elements per Chip | 1 |
Part Status | Active |
PCB changed | 8 |
Pin Count | 8 |
Power Supply Type | Dual |
PPAP | No |
Standard Package Name | SO |
Supplier Package | SOIC |
Supplier Temperature Grade | Extended Industrial |
Type | Isolation Amplifier |
Typical Dual Supply Voltage (V) | 3.3|5 |
Вес, г | 0.532 |
Техническая документация
Документация
pdf, 1687 КБ