TPS543C20RVFT, Switching Voltage Regulators 4-V to 14-V, 40-A synchronous SWIFT™ buck converter with adaptive internal compensation 40-LQFN-

TPS543C20RVFT, Switching Voltage Regulators 4-V to 14-V, 40-A synchronous SWIFT™ buck converter with adaptive internal compensation 40-LQFN-
Изображения служат только для ознакомления,
см. техническую документацию
2 900 руб.
от 10 шт.2 530 руб.
от 25 шт.2 240 руб.
от 100 шт.1 696.02 руб.
1 шт. на сумму 2 900 руб.
Плати частями
от 725 руб. × 4 платежа
Номенклатурный номер: 8006399161
Артикул: TPS543C20RVFT
Бренд: Texas Instruments

Описание

Semiconductors\Power Management ICs\Voltage Regulators & Voltage Controllers\Switching Voltage Regulators
TPS543C20 Step-Down SWIFT™ Converters

Texas Instruments TPS543C20 Step-Down SWIFT™ Converter employs an internally compensated emulated peak current mode control with a clock synchronizable, fixed frequency modulator for EMI-sensitive POL. The internal integrator and directly amplifying ramp tracking loop eliminate the need for external compensation over a wide range of frequencies. This feature makes the system Design flexible, dense, and simple. Optional API and Body Braking help improve transient performance by significantly reducing undershoot and overshoot. Integrated NexFET™ MOSFETs with low-loss switching facilitate high efficiency and deliver up to 40A in a 5mm x 7mm PowerStack™ package with a layout-friendly thermal pad. Two Texas Instruments TPS543C20 devices can be stacked to provide up to 80A point-of-load.

Технические параметры

Brand: Texas Instruments
Factory Pack Quantity: Factory Pack Quantity: 250
Input Voltage, Max: 16 V
Input Voltage, Min: 4 V
Input Voltage: 4 V to 16 V
Manufacturer: Texas Instruments
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of Outputs: 1 Output
Operating Supply Current: 4.3 mA
Output Current: 40 A
Output Voltage: 600 mV to 5.5 V
Package / Case: LQFN-40
Product Category: Switching Voltage Regulators
Product Type: Switching Voltage Regulators
Quiescent Current: 4.3 mA
Series: TPS543C20
Shutdown: Shutdown
Subcategory: PMIC-Power Management ICs
Supply Voltage - Min: 4 V
Switching Frequency: 300 kHz to 2 MHz
Topology: Buck
Tradename: SWIFT
Type: Synchronous Step Down SWIFT Converter
Вес, г 0.18

Дополнительная информация

Калькуляторы группы «Микросхемы для импульсных источников питания»
Типы корпусов импортных микросхем