BSP752T, Power Switch ICs - Power Distribution DSO-8-6

Фото 1/2 BSP752T, Power Switch ICs - Power Distribution DSO-8-6
Изображения служат только для ознакомления,
см. техническую документацию
610 руб.
от 10 шт.520 руб.
от 100 шт.394 руб.
от 250 шт.346.17 руб.
1 шт. на сумму 610 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8006399675
Артикул: BSP752T

Описание

Semiconductors\Switch ICs\Power Switch ICs - Power Distribution
PROFET™ Smart High-Side Switches
Infineon PROFET™ Smart High-Side Switches are placed between the supply and load to control the application. These highly integrated high-side switches incorporate a broad range of smart features like diagnosis and protection. PROFET switches consist of a DMOS power transistor and CMOS logic circuitry for complete built-in protection against overload, short-circuit, excessive temperature, ground loss, power supply loss, and electrostatic discharge (ESD).

Технические параметры

Brand: Infineon Technologies
Current Limit: 6.5 A
Factory Pack Quantity: Factory Pack Quantity: 2500
Manufacturer: Infineon
Maximum Operating Temperature: +150 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of Outputs: 1 Output
Off Time - Max: 200 us
On Resistance - Max: 200 mOhms
On Time - Max: 180 us
Operating Supply Voltage: 6 V to 52 V
Output Current: 1.3 A
Package / Case: SOIC-8
Part # Aliases: SP000278359 BSP752TXT BSP752TXUMA1
Pd - Power Dissipation: 1.5 W
Product Category: Power Switch ICs-Power Distribution
Product Type: Power Switch ICs-Power Distribution
Product: Power Switches
Qualification: AEC-Q100
Series: Classic PROFET
Subcategory: Switch ICs
Supply Voltage - Max: 52 V
Supply Voltage - Min: 6 V
Tradename: PROFET
Type: High Side
Вес, г 0.08

Техническая документация

Datasheet
pdf, 230 КБ

Дополнительная информация

Калькуляторы группы «Переключатели распределения питания, драйверы нагрузки»
Типы корпусов импортных микросхем