BAT46WQ-7-F, Schottky Diodes & Rectifiers 100Vr 0.15A SBR 1.0Vf 2.0uA w/Guard

BAT46WQ-7-F, Schottky Diodes & Rectifiers 100Vr 0.15A SBR 1.0Vf 2.0uA w/Guard
Изображения служат только для ознакомления,
см. техническую документацию
110 руб.
от 10 шт.74 руб.
от 100 шт.33 руб.
от 1000 шт.23.55 руб.
1 шт. на сумму 110 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8006399964
Артикул: BAT46WQ-7-F
Бренд: DIODES INC.

Описание

Semiconductors\Discrete Semiconductors\Diodes & Rectifiers\Schottky Diodes & Rectifiers
Automotive Brushless DC (BLDC) Motor Applications

Diodes Incorporated Automotive Brushless DC (BLDC) Motors offer improved performance, longer lifetime, reduced noise, and greater ease of use when compared to equivalent mechanical solutions. Within the BLDC Motor Systems, MOSFETs are typically configured in a three-phase bridge arrangement to drive the DC motor. The MOSFETs must be capable of handling start-up and stalled motor currents of up to six times the continuous current rating of the motor. The BLDC Motors are extensively used in automotive applications such as fuel pumps, water pumps, and Anti-Lock Braking Systems (ABS), and provide additional torque for power steering systems.

Технические параметры

Brand: Diodes Incorporated
Configuration: Single
Factory Pack Quantity: Factory Pack Quantity: 3000
If - Forward Current: 150 mA
Ifsm - Forward Surge Current: 750 mA
Ir - Reverse Current: 2 uA
Manufacturer: Diodes Incorporated
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -55 C
Mounting Style: SMD/SMT
Package / Case: SOD-123-2
Pd - Power Dissipation: 200 mW
Product Category: Schottky Diodes & Rectifiers
Product Type: Schottky Diodes & Rectifiers
Product: Schottky Diodes
Qualification: AEC-Q101
Series: BAT46
Subcategory: Diodes & Rectifiers
Technology: Si
Vf - Forward Voltage: 1 V
Vr - Reverse Voltage: 100 V
Vrrm - Repetitive Reverse Voltage: 100 V
Вес, г 0.01

Техническая документация

Datasheet
pdf, 272 КБ

Дополнительная информация

Калькуляторы группы «Диоды Шоттки»
Типы корпусов импортных диодов