MLF1608A1R8JTD25, RF Inductors - SMD 1.8uH 850mohms 50mA +/-5% Fer AEC-Q200
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
2903 шт., срок 5-7 недель
76 руб.
от 10 шт. —
52 руб.
от 100 шт. —
38 руб.
от 1000 шт. —
28.73 руб.
1 шт.
на сумму 76 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Альтернативные предложения2
Описание
RF & Wireless\RF Inductors\RF Inductors - SMD
Electric Vehicle SolutionsThe rise of electric vehicles brings with it the need for downsized components that remain robust and effective. TDK provides a wide variety of electronic components well-suited to meet demands of the harsh environments of automotive applications. Products such as inductors, common-mode chokes, ferrite beads, MLCCs, and more are designed with specialized materials and unique structures to offer high performance and reliability under even the most severe usage conditions.
Технические параметры
Application: | Commercial |
Brand: | TDK |
Case Code - in: | 0603 |
Case Code - mm: | 1608 |
Core Material: | Ferrite |
Factory Pack Quantity: Factory Pack Quantity: | 4000 |
Inductance: | 1.8 uH |
Manufacturer: | TDK |
Maximum DC Current: | 50 mA |
Maximum DC Resistance: | 850 mOhms |
Maximum Operating Temperature: | +125 C |
Minimum Operating Temperature: | -55 C |
Mounting Style: | PCB Mount |
Package / Case: | 0603(1608 metric) |
Product Category: | RF Inductors-SMD |
Product Type: | RF Inductors-Leaded |
Product: | RF Inductors |
Q Minimum: | 35 |
Qualification: | AEC-Q200 |
Self Resonant Frequency: | 130 MHz |
Series: | MLF |
Shielding: | Shielded |
Subcategory: | Inductors, Chokes & Coils |
Termination Style: | SMD/SMT |
Termination: | Standard |
Test Frequency: | 10 MHz |
Tolerance: | 5% |
Type: | Multilayer |
Current Rating (Amps) | 50mA |
DC Resistance (DCR) | 850mOhm Max |
ECCN | EAR99 |
Frequency - Self Resonant | 90MHz |
Height - Seated (Max) | 0.037"" (0.95mm) |
HTSUS | 8504.50.8000 |
Inductance | 1.8ВµH |
Inductance Frequency - Test | 10MHz |
Material - Core | Ferrite |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Mounting Type | Surface Mount |
Operating Temperature | -55В°C ~ 125В°C |
Package | Tape & Reel (TR)Cut Tape (CT)Digi-ReelВ® |
Package / Case | 0603 (1608 Metric) |
Q @ Freq | 35 @ 10MHz |
Ratings | AEC-Q200 |
REACH Status | REACH Unaffected |
RoHS Status | ROHS3 Compliant |
Series | MLF -> |
Shielding | Shielded |
Size / Dimension | 0.063"" L x 0.031"" W (1.60mm x 0.80mm) |
Supplier Device Package | 0603 (1608 Metric) |
Tolerance | В±5% |
Type | Multilayer |
Вес, г | 0.01 |
Техническая документация
Дополнительная информация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.