THVD1450DRBR, RS-422/RS-485 Interface IC 3.3-V to 5-V RS-485 transceiver with +/-18-kV IEC ESD protection 8-SON -40 to 125
![Фото 1/2 THVD1450DRBR, RS-422/RS-485 Interface IC 3.3-V to 5-V RS-485 transceiver with +/-18-kV IEC ESD protection 8-SON -40 to 125](https://static.chipdip.ru/lib/327/DOC025327844.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/948/DOC013948834.jpg)
770 руб.
от 10 шт. —
620 руб.
от 100 шт. —
474 руб.
от 250 шт. —
447.64 руб.
1 шт.
на сумму 770 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Описание
Semiconductors\Interface ICs\RS-422/RS-485 Interface IC
THVD14xx RS-485/RS-422 TransceiversTexas Instruments THVD14xx RS-485/RS-422 Transceivers are noise-immune transceivers designed to operate in rugged industrial environments. The bus pins of these devices are robust to high levels of IEC electrical fast transients (EFT) and IEC electrostatic discharge (ESD) events, eliminating the need for additional system-level protection components. Each of these devices operates from a single supply between 3V and 5.5V. These Texas Instruments THVD14xx devices feature an extended common-mode voltage range, making them suitable for multi-point applications over long cable runs.
Технические параметры
Brand: | Texas Instruments |
Data Rate: | 50 Mb/s |
Duplex: | Half Duplex |
Factory Pack Quantity: Factory Pack Quantity: | 3000 |
Function: | Transceiver |
Input Voltage: | 15 V |
Manufacturer: | Texas Instruments |
Maximum Operating Temperature: | +125 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | SMD/SMT |
Number of Drivers: | 1 Driver |
Number of Receivers: | 1 Receiver |
Operating Supply Current: | 2.4 mA |
Operating Supply Voltage: | 5 V |
Output Current: | 60 mA |
Package / Case: | SON-8 |
Pd - Power Dissipation: | 360 mW |
Product Category: | RS-422/RS-485 Interface IC |
Product Type: | RS-422/RS-485 Interface IC |
Product: | RS-422/RS-485 Transceivers |
Propagation Delay Time: | 25 ns |
Series: | THVD1450 |
Shutdown: | No Shutdown |
Subcategory: | Interface ICs |
Supply Voltage - Max: | 5 V |
Supply Voltage - Min: | 3 V |
Automotive | No |
Data Rate | 50Mbps |
Data Transmission Topology | Multipoint |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
Function | Line Transceiver |
Interface Standards | EIA/TIA-485-A |
Isolation | No |
Lead Shape | No Lead |
Maximum Operating Temperature (°C) | 125 |
Maximum Single Supply Voltage (V) | 5.5 |
Maximum Supply Current (mA) | 3 |
Minimum Operating Temperature (°C) | -40 |
Minimum Single Supply Voltage (V) | 3 |
Mounting | Surface Mount |
Number of Receiver Enables | 1 |
Number of Receivers | 1 |
Number of Transceivers | 1 |
Number of Transmitter Enables | 1 |
Number of Transmitters | 1 |
Packaging | Tape and Reel |
Part Status | Active |
PCB changed | 8 |
Pin Count | 8 |
Power Supply Type | Single |
PPAP | No |
Receiver Communication Type | RS-422|RS-485 |
Receiver Signal Type | Differential |
Standard Package Name | SON |
Supplier Package | VSON EP |
Transmitter Communication Type | RS-422|RS-485 |
Transmitter Signal Type | Differential |
Typical Single Supply Voltage (V) | 3.3|5 |
Вес, г | 0.02 |
Дополнительная информация
Калькуляторы группы «Интерфейсы RS-422, RS-485»
Типы корпусов импортных микросхем