AD5781BRUZ, Digital to Analog Converters - DAC True 18-Bit, Voltage Output DAC 0.5 LSB INL, 0.5 LSB DNL
![Фото 1/2 AD5781BRUZ, Digital to Analog Converters - DAC True 18-Bit, Voltage Output DAC 0.5 LSB INL, 0.5 LSB DNL](https://static.chipdip.ru/lib/547/DOC005547770.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/168/DOC004168093.jpg)
13 000 руб.
от 10 шт. —
11 340 руб.
от 25 шт. —
10 550 руб.
от 50 шт. —
10 532.66 руб.
Добавить в корзину 1 шт.
на сумму 13 000 руб.
Плати частями
от 3 250 руб. × 4 платежа
от 3 250 руб. × 4 платежа
Описание
Semiconductors\Data Converter ICs\Digital to Analog Converters - DAC
DAC 1-CH Segment 18-bit 20-Pin TSSOP Tube
Технические параметры
Architecture | Segment |
Automotive | No |
Conversion Rate | 1Msps |
Converter Type | General Purpose |
Digital Interface Type | Serial(3-Wire, SPI, QSPI, Microwire) |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
Full Scale Error | ±5.25LSB |
Integral Nonlinearity Error | ±1LSB |
Lead Shape | Gull-wing |
Maximum Dual Supply Voltage (V) | ±16.5 |
Maximum Operating Temperature (°C) | 125 |
Maximum Settling Time (us) | 1(Typ) |
Minimum Operating Temperature (°C) | -40 |
Mounting | Surface Mount |
Number of DAC Channels | 1 |
Number of Outputs per Chip | 1 |
Output Polarity | Bipolar |
Output Type | Voltage |
Packaging | Tube |
Part Status | Active |
PCB changed | 20 |
Pin Count | 20 |
Power Supply Type | Dual |
PPAP | No |
Resolution | 18bit |
Standard Package Name | SOP |
Supplier Package | TSSOP |
Supplier Temperature Grade | Industrial |
Voltage Reference | External |
Category | Integrated Circuits(ICs) |
Data Interface | SPI, DSP |
Design Resources | 18-Bit Accurate, low noise, precision bipolar DC voltage source(CN0177) |
Family | Data Acquisition-Digital to Analog Converters(DAC) |
Mfg Application Notes | Magnetic Resonance Imaging(MRI)Solutions |
Mounting Type | Surface Mount |
Number of Bits | 18 |
Number of Converters | 1 |
Number of Outputs and Type | 1 Voltage |
Online Catalog | 18 Bit |
Operating Temperature | -40°C ~ 125°C |
Package / Case | 20-TSSOP(0.173", 4.40mm Width) |
PCN Design/Specification | AD57(8, 9)1 Feature 27/Jul/2011 |
Product Training Modules | Five Things to Know About DACs Part 1 |
Sampling Rate (Per Second) | - |
Series | - |
Settling Time | 1µs |
Standard Package | 1 |
Supplier Device Package | 20-TSSOP |
Voltage Supply Source | Analog and Digital, Dual |
Brand | Analog Devices |
Development Kit | EVAL-AD5781SDZ |
Factory Pack Quantity | 75 |
Interface Type | Serial, SPI |
Manufacturer | Analog Devices Inc. |
Maximum Operating Temperature | +125 C |
Minimum Operating Temperature | -40 C |
Mounting Style | SMD/SMT |
Number of Channels | 1 Channel |
Pd - Power Dissipation | 120 mW |
Product | Digital to Analog Converters |
Product Category | Digital to Analog Converters-DAC |
Reference Type | External |
RoHS | Details |
Sampling Rate | 1 MS/s |
Supply Voltage - Max | 5.5 V |
Supply Voltage - Min | 2.7 V |
Техническая документация
Дополнительная информация
Калькуляторы группы «Микросхемы ЦАП»
Типы корпусов импортных микросхем