HLMP-1790, Standard LEDs - Through Hole Green Diffused 565nm 2.3mcd
![Фото 1/7 HLMP-1790, Standard LEDs - Through Hole Green Diffused 565nm 2.3mcd](https://static.chipdip.ru/lib/985/DOC043985835.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/265/DOC008265077.jpg)
![](https://static.chipdip.ru/lib/763/DOC016763404.jpg)
![](https://static.chipdip.ru/lib/368/DOC022368505.jpg)
![](https://static.chipdip.ru/lib/047/DOC026047556.jpg)
![](https://static.chipdip.ru/lib/104/DOC030104816.jpg)
![](https://static.chipdip.ru/lib/104/DOC030104823.jpg)
160 руб.
от 10 шт. —
110 руб.
от 100 шт. —
63 руб.
от 1000 шт. —
45.25 руб.
1 шт.
на сумму 160 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Альтернативные предложения1
Описание
LED Lighting\LED Emitters\Standard LEDs - Through Hole
Описание LED; 3mm; green; 1?2.3mcd; 50°; Front: convex; 1.8?2.2V
Технические параметры
Длина волны,нм | 565 | |
Base Product Number | HLMP-1790 -> | |
Color | Green | |
Configuration | Standard | |
Current - Test | 2mA | |
ECCN | EAR99 | |
Height (Max) | 6.35mm | |
HTSUS | 8541.40.2000 | |
Lens Color | Green | |
Lens Size | 3mm, T-1 | |
Lens Style | Round with Domed Top | |
Lens Transparency | Diffused | |
Millicandela Rating | 2.3mcd | |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) | |
Mounting Type | Through Hole | |
Package | Bulk | |
Package / Case | Radial | |
REACH Status | REACH Unaffected | |
RoHS Status | ROHS3 Compliant | |
Supplier Device Package | T-1 | |
Viewing Angle | 50В° | |
Voltage - Forward (Vf) (Typ) | 1.9V | |
Wavelength - Dominant | 569nm | |
Wavelength - Peak | 565nm | |
Brand | Broadcom/Avago | |
Factory Pack Quantity | 2000 | |
If - Forward Current | 2 mA | |
Illumination Color | Green | |
LED Size | T-1(3 mm) | |
Lens Color/Style | Tinted, Diffused | |
Lens Dimensions | 3 mm | |
Lens Shape | Dome | |
Luminous Intensity | 2.3 mcd | |
Manufacturer | Broadcom Limited | |
Maximum Operating Temperature | +100 C | |
Minimum Operating Temperature | -20 C | |
Mounting Style | Through Hole | |
Operating Supply Voltage | 1.9 V | |
Packaging | Bulk | |
Product Category | Standard LEDs-Through Hole | |
RoHS | Details | |
Wavelength | 569 nm | |
Wavelength/Color Temperature | 569 nm | |
корпус | T1(3mm) | |
Dominant Wavelength | 569 nm | |
Forward Current | 2mA | |
Forward Voltage | 1.8 V | |
LED Colours | Green | |
Lens Colour | Green | |
Number of LEDs | 1 | |
Number of Pins | 2 | |
Package Type | 3mm(T-1) | |
Series | HLMP | |
Вес, г | 0.13 |
Техническая документация
Datasheet
pdf, 286 КБ