APX811-31UG-7, Supervisory Circuits 4-Pin MPU Supervisor 240ms -0.3 to 7v

APX811-31UG-7, Supervisory Circuits 4-Pin MPU Supervisor 240ms -0.3 to 7v
Изображения служат только для ознакомления,
см. техническую документацию
84 руб.
от 10 шт.68 руб.
от 100 шт.48 руб.
от 500 шт.38.30 руб.
1 шт. на сумму 84 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8006403648
Артикул: APX811-31UG-7
Бренд: DIODES INC.

Описание

Power\Power Management ICs\Supervisory Circuits
Supervisor Push-Pull, Totem Pole 1 Channel SOT-143

Технические параметры

Base Product Number APX811 ->
ECCN EAR99
HTSUS 8542.39.0001
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mounting Type Surface Mount
Number of Voltages Monitored 1
Operating Temperature -40В°C ~ 85В°C (TA)
Output Push-Pull, Totem Pole
Package Tape & Reel (TR)Cut Tape (CT)Digi-ReelВ®
Package / Case TO-253-4, TO-253AA
REACH Status REACH Unaffected
Reset Active Low
Reset Timeout 140ms Minimum
RoHS Status ROHS3 Compliant
Supplier Device Package SOT-143
Type Simple Reset/Power-On Reset
Voltage - Threshold 3.08V
Battery Backup Switching No Backup
Brand Diodes Incorporated
Factory Pack Quantity 3000
Manual Reset Manual Reset
Manufacturer Diodes Incorporated
Maximum Operating Temperature +85 C
Minimum Operating Temperature -40 C
Mounting Style SMD/SMT
Number Of Inputs Monitored 1 Input
Operating Supply Current 30 uA
Output Type Active Low
Packaging Cut Tape or Reel
Pd - Power Dissipation 320 mW
Product Category Supervisory Circuits
Product Type Supervisory Circuits
Reset Delay Time 200 ms
Series APX811
Subcategory PMIC-Power Management ICs
Supply Voltage - Max 5.5 V
Supply Voltage - Min 1.1 V
Threshold Voltage 2.5 V, 3 V, 3.3 V, 5 V
Undervoltage Threshold 4.7 V
Watchdog Timers No Watchdog

Техническая документация

Datasheet
pdf, 169 КБ
Datasheet
pdf, 172 КБ

Дополнительная информация

Калькуляторы группы «DC-DC Преобразователи»
Типы корпусов импортных микросхем