LM5163DDAR, Switching Voltage Regulators 100-V input, 0.5-A synchronous buck DC/DC converter with ultra-low IQ 8-SO PowerPAD -40 to 150

LM5163DDAR, Switching Voltage Regulators 100-V input, 0.5-A synchronous buck DC/DC converter with ultra-low IQ 8-SO PowerPAD -40 to 150
Изображения служат только для ознакомления,
см. техническую документацию
810 руб.
от 10 шт.650 руб.
от 100 шт.489 руб.
от 250 шт.457.21 руб.
1 шт. на сумму 810 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8006404502
Артикул: LM5163DDAR
Бренд: Texas Instruments

Описание

Semiconductors\Power Management ICs\Voltage Regulators & Voltage Controllers\Switching Voltage Regulators
LM5163/LM5163-Q1 Synchronous Buck DC/DC Converters
Texas Instruments LM5163/LM5163-Q1 Synchronous Buck DC/DC Converters are easy-to-use, ultra-low IQ constant on-time (COT) synchronous step-down buck regulator. The LM5163/LM5163-Q1 DC/DC Converters have integrated high-side and low-side power MOSFETs integrated into a highly efficient buck converter that operates from a wide input voltage of 6V to 100V.

Технические параметры

Brand: Texas Instruments
Factory Pack Quantity: Factory Pack Quantity: 2500
Input Voltage, Max: 100 V
Input Voltage, Min: 6 V
Input Voltage: 6 V to 100 V
Manufacturer: Texas Instruments
Maximum Operating Temperature: +150 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of Outputs: 1 Output
Output Current: 500 mA
Output Voltage: 1.2 V to 90 V
Package / Case: SOIC-8
Product Category: Switching Voltage Regulators
Product Type: Switching Voltage Regulators
Quiescent Current: 600 uA
Series: LM5163
Shutdown: No Shutdown
Subcategory: PMIC-Power Management ICs
Supply Voltage - Min: 6 V
Switching Frequency: 1 MHz
Topology: Buck
Type: DC/DC Converter
Вес, г 0.1

Дополнительная информация

Калькуляторы группы «Микросхемы для импульсных источников питания»
Типы корпусов импортных микросхем