WAU20-500, Wall Mount AC Adapters Wall Plug-In Pwr Supply, 20 VAC@ 500mA, cULus: ***For Industrial and Commercial Use Only***
![Фото 1/2 WAU20-500, Wall Mount AC Adapters Wall Plug-In Pwr Supply, 20 VAC@ 500mA, cULus: ***For Industrial and Commercial Use Only***](https://static.chipdip.ru/lib/549/DOC030549482.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/874/DOC007874824.jpg)
22 шт., срок 5-7 недель
4 130 руб.
от 5 шт. —
3 820 руб.
от 8 шт. —
3 610 руб.
1 шт.
на сумму 4 130 руб.
Плати частями
от 1 034 руб. × 4 платежа
от 1 034 руб. × 4 платежа
Альтернативные предложения1
Описание
Power\Power Supplies\Plug-In AC Adapters\Wall Mount AC Adapters
WAU Wall Plug-In AC Power SuppliesTriad Magnetics WAU Wall Plug-In AC External Power Supplies (EPS) have a green-friendly power design and meet the Level VI energy efficiency requirements of the U.S. Department of Energy (DOE) and the California Energy Commission (CEC). The devices offer superior performance, long life, and value for various electronic equipment applications.
Технические параметры
Brand: | Triad Magnetics |
Connector A Polarity: | Center Positive |
Connector Type: | Barrel Connector |
DC Output Connector: | 2.1 mm Barrel Plug(2.1x5.5) |
DC Output Cord Length: | 6 ft |
Factory Pack Quantity: Factory Pack Quantity: | 8 |
Industry: | Industrial |
Input Voltage: | 120 VAC |
Load Regulation: | Not Regulated |
Manufacturer: | Triad Magnetics |
Maximum Operating Temperature: | +40 C |
Minimum Operating Temperature: | -10 C |
Mounting Style: | Wall Mount |
Number of Outputs: | 1 Output |
Output Current-Channel 1: | 500 mA |
Output Power: | 13.5 W |
Output Voltage-Channel 1: | 20 VAC |
Product Category: | Wall Mount AC Adapters |
Product Type: | Wall Mount AC Adapters |
Product: | Fixed Plug |
Region: | North America |
Series: | WAU |
Subcategory: | AC-DC Power Supply |
Applications | ITE (Commercial) |
Approval Agency | cUL, UL |
Cord Length | 72"" (1.83m) |
Current - Output (Max) | 500mA |
ECCN | EAR99 |
Form | Wall Mount |
HTSUS | 8504.40.7001 |
Input Connector | NEMA 1-15P |
Input Type | Fixed Blade |
Moisture Sensitivity Level (MSL) | Not Applicable |
Operating Temperature | -10В°C ~ 40В°C |
Output Connector | Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 11.0mm |
Package | Box |
Power (Watts) | 10W |
REACH Status | REACH Unaffected |
Region Utilized | North America |
RoHS Status | ROHS3 Compliant |
Series | WAU20 -> |
Size / Dimension | 1.89"" L x 2.36"" W x 3.15"" H (48.0mm x 60.0mm x |
Video File | Wall Plug-In AC Power Supply May Be First To Meet |
Voltage - Input | 120VAC |
Voltage - Output | 20VAC |
Вес, г | 317.5 |
Техническая документация
Datasheet WAU20-500
pdf, 132 КБ
Datasheet WAU20-500
pdf, 140 КБ
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.