Ag9712-2BR, Power over Ethernet - PoE PoE PD Module, 12W, 12V Output, inc. Bridge Rectifiers, IEEE802.3af compliant, Single-in-line

Ag9712-2BR, Power over Ethernet - PoE PoE PD Module, 12W, 12V Output, inc. Bridge Rectifiers, IEEE802.3af compliant, Single-in-line
Изображения служат только для ознакомления,
см. техническую документацию
2467 шт., срок 5-7 недель
3 500 руб.
от 10 шт.2 990 руб.
от 25 шт.2 650 руб.
от 60 шт.2 405.72 руб.
1 шт. на сумму 3 500 руб.
Плати частями
от 875 руб. × 4 платежа
Номенклатурный номер: 8006405017
Артикул: Ag9712-2BR
Бренд: Silvertel

Описание

Power\Power Supplies\Power over Ethernet - PoE
Power Over Ethernet Modules

Silvertel Power Over Ethernet (PoE) Modules require minimal external components with built-in signature recognition complying with IEEE standards. These modules offer different output voltage options that include thermal protection and output voltage offset adjustment with overload and short circuit protection. The PoE modules are available in Single In-Line (SIL), Dual In-Line (DIL), and Surface Mount (SMT) packages. These modules come in power devices and power sourcing equipment type that provide a cost-effective and easy to use solution for applications. The PoE modules are ideal for use in Voice over Internet Protocol phones (VoIP phones), webcams, wireless access points, security cameras, and door entry systems.

Технические параметры

Brand: Silvertel
Factory Pack Quantity: Factory Pack Quantity: 60
Manufacturer: Silvertel
Maximum Operating Temperature: +70 C
Minimum Operating Temperature: -20 C
Output Power: 12 W
Product Category: Power over Ethernet-PoE
Product Type: Power over Ethernet-PoE
Product: Power Over Ethernet-POE
Subcategory: AC-DC Power Supply
Вес, г 22.75

Техническая документация

Datasheet
pdf, 647 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.