S14100037, Common Mode Chokes / Filters WE-CMBH Common Mode Power Line Filter

S14100037, Common Mode Chokes / Filters WE-CMBH Common Mode Power Line Filter
Изображения служат только для ознакомления,
см. техническую документацию
75 шт., срок 4-7 недель
1 270 руб.
от 10 шт.1 010 руб.
от 20 шт.970 руб.
Добавить в корзину 1 шт. на сумму 1 270 руб.
Плати частями
от 319 руб. × 4 платежа
Альтернативные предложения2
Номенклатурный номер: 8006405862
Артикул: S14100037
Бренд: Wurth Elektronik

Описание

Passive Components\Inductors, Chokes & Coils\Common Mode Chokes / Filters
WE-CMBH Common Mode Power Line Chokes (Horizontal)

W rth Elektronik WE-CMBH Common Mode Power Line Chokes feature compact housing with a low profile and horizontal design. These chokes provide high current capability and EMI noise suppression. They can be used to filter common mode noise in both AC/DC and DC/DC power supplies. W rth WE-CMBH Common Mode Power Line Chokes offer rugged mechanical stability thanks to no solder or glue connections on the core or leads to the plastic base. The WE-CMBH series offers inductance values of 1.0mH to 7.0mH with current handling capabilities of up to 10A.

Технические параметры

Brand: Wurth Elektronik
Factory Pack Quantity: Factory Pack Quantity: 20
Inductance: 1 mH
Lead Diameter: 1.32 mm
Lead Spacing: 15.2 mm
Manufacturer: Wurth Elektronik
Maximum DC Current: 15 A
Maximum DC Resistance: 8.5 mOhms
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Mounting Style: PCB Mount
Number of Channels: 1 Channel
Packaging: Tray
Product Category: Common Mode Chokes/Filters
Product Type: Common Mode Chokes
Product: Power Line Chokes
Series: WE-CMBH
Shielding: Unshielded
Subcategory: Inductors, Chokes & Coils
Termination Style: Radial
Test Frequency: 10 kHz
Tolerance: 30%
Type: Common Mode Choke
Вес, г 28.35

Дополнительная информация

Калькуляторы группы «Дроссели подавления ЭМП»

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.