LTO100F4R700JTE3, Thick Film Resistors - Through Hole 4.7ohms 5%
![Фото 1/3 LTO100F4R700JTE3, Thick Film Resistors - Through Hole 4.7ohms 5%](https://static.chipdip.ru/lib/640/DOC027640409.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/139/DOC023139586.jpg)
![](https://static.chipdip.ru/lib/253/DOC027253757.jpg)
2 120 руб.
от 10 шт. —
1 950 руб.
от 30 шт. —
1 690 руб.
от 60 шт. —
1 512.85 руб.
1 шт.
на сумму 2 120 руб.
Плати частями
от 530 руб. × 4 платежа
от 530 руб. × 4 платежа
Описание
Passive Components\Resistors\Film Resistors\Thick Film Resistors - Through Hole
LTO Power ResistorsVishay / Sfernice LTO Power Resistors are available in 30W, 50W, 100W, and 150W at 25°C and offer a direct ceramic mounting design for heatsinks. The series is non-inductive, compliant to RoHS directive 2002/95/EC, and offers compact, easy-to-mount packaging. These thick film resistors offer high energy capability from 20J up to 60J for 0.1s pulse. LTO100 and LTO150 resistors are AEC-Q200 qualified. The LTO30 series provides 30W, resistance range from 0.010Ω to 550kΩ, and TO-220 package. The LTO50 series features 50W, resistance range from 0.010Ω to 550kΩ, isolated case, and TO-220 package. The LTO100 series offers 100W, a resistance range from 0.015Ω to 1MΩ, and TO-247 package. The Vishay LTO150 series features 150W, a resistance range from 0.03R to 1.3M, and a TO-247 package.
Технические параметры
Тип | LTO 100 | |
Номин.сопротивление | 4.7 | |
Единица измерения | Ом | |
Точность,% | 5 | |
Номин.мощность,Вт | 100 | |
Макс.рабочее напряжение,В | 375 V | |
Brand: | Vishay/Sfernice | |
Factory Pack Quantity: Factory Pack Quantity: | 30 | |
Lead Spacing: | 10.16 mm | |
Manufacturer: | Vishay | |
Maximum Operating Temperature: | +175 C | |
Minimum Operating Temperature: | -55 C | |
Mounting Style: | PCB Mount | |
Packaging: | Tube | |
Product Category: | Thick Film Resistors-Through Hole | |
Product Type: | Thick Film Resistors | |
Product: | Thick Film Resistors Leaded | |
Subcategory: | Resistors | |
Technology: | Thick Film | |
Temperature Coefficient: | 150 PPM/C | |
Termination Style: | Radial | |
Type: | Power Resistor Thick Film Technology | |
Lead Pitch | 10.16mm | |
Maximum Operating Temperature | +175°C | |
Minimum Operating Temperature | -55°C | |
Package/Case | TO-247 | |
Power Rating | 100W | |
Resistance | 4.7Ω | |
Series | LTO100 | |
Technology | Thick Film | |
Temperature Coefficient | ±150ppm/°C | |
Tolerance | ±5% | |
Automotive | Yes | |
Case Style | Molded | |
ECCN (US) | EAR99 | |
EU RoHS | Compliant with Exemption | |
Fail Safe Fusible Resistor | No | |
Flame-Proof Support | No | |
Lead Diameter (mm) | 1.5 | |
Maximum Operating Temperature (°C) | 175 | |
Minimum Operating Temperature (°C) | -55 | |
Number of Terminals | 2 | |
Package Shape | Rectangular | |
Package Type | TO-247 | |
Packaging | Tube | |
Part Status | Active | |
PPAP | Unknown | |
Temperature Coefficient (ppm/°C) | ±350 | |
Temperature Range @ Derated Power (°C) | 25 to 175 | |
Terminal Pitch (mm) | 10.16 | |
Termination Forming | Not Formed | |
Termination Style | Radial | |
Construction | Rectangular | |
Failure Rate | Not Required | |
Lead Spacing (nom) | 10.16(mm) | |
Military Standard | Not Required | |
Operating Temp Range | -55C to 175C | |
Package / Case | TO-247 | |
Product Depth (mm) | 5(mm) | |
Product Height (mm) | 20.7(mm) | |
Temperature Range @ Derated Power | 25 TO 175 | |
Type | Thick Film | |
Вес, г | 3 |