P16NP474KAB15, Potentiometers 470Kohms 10% Linear Plastic black

P16NP474KAB15, Potentiometers 470Kohms 10% Linear Plastic black
Изображения служат только для ознакомления,
см. техническую документацию
6 640 руб.
от 10 шт.5 400 руб.
1 шт. на сумму 6 640 руб.
Плати частями
от 1 660 руб. × 4 платежа
Номенклатурный номер: 8006406315
Артикул: P16NP474KAB15

Описание

Passive Components\Potentiometers, Trimmers & Rheostats\Potentiometers
P16 Compact Panel Potentiometers

Vishay / Sfernice P16 Compact Panel Potentiometers feature a unique integrated design incorporating the potentiometer and knob in one assembly, with no accessories required. The mounting hardware and terminals are situated on the backside of the panel, reducing the required clearance to a minimum. Vishay / Sfernice P16 Compact Panel Potentiometers are fully sealed and have an IP67 ingress rating.

Технические параметры

Brand: Vishay/Sfernice
Element Type: Cermet
Factory Pack Quantity: Factory Pack Quantity: 20
Manufacturer: Vishay
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Mounting Style: Panel Mount
Number of Gangs: 1 Gang
Number of Turns: 1 Turn
Packaging: Bulk
Power Rating: 260 mW
Product Category: Potentiometers
Product Type: Potentiometers
Product: Knob Operating Potentiometers
Resistance: 470 kOhms
Series: P16
Shaft Diameter: 10 mm
Shaft Length: 7 mm
Shaft Type: Knurled/Serrated
Subcategory: Potentiometers, Trimmers & Rheostats
Taper: Linear
Temperature Coefficient: 150 PPM/C
Termination Style: Solder Lug
Tolerance: 10%
Type: Rotary
Voltage Rating: 350 V
Вес, г 4.5

Техническая документация

Datasheet
pdf, 102 КБ