UMFT4222PROG, Programmers - Universal & Memory Based UMFT4222H OTP memory program mod
![Фото 1/3 UMFT4222PROG, Programmers - Universal & Memory Based UMFT4222H OTP memory program mod](https://static.chipdip.ru/lib/866/DOC027866305.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/525/DOC007525537.jpg)
![](https://static.chipdip.ru/lib/004/DOC046004799.jpg)
6 шт., срок 5-7 недель
12 260 руб.
1 шт.
на сумму 12 260 руб.
Плати частями
от 3 065 руб. × 4 платежа
от 3 065 руб. × 4 платежа
Альтернативные предложения1
Описание
Engineering Development Tools\Embedded Tools & Accessories\Programmers - Universal & Memory Based
UMFT4222PROG/-IC Programmer ModulesFTDI Chip UMFT4222PROG/UMFT4222PROG-IC FT4222H Programmer Modules enable designers to program the one-time-programmable (OTP) memory on a UMFT4222EV or devices with a FT4222H. FT4222H's internal OTP memory stores USB Vendor ID (VID), Product ID (PID), device serial number, product description string and various other USB configuration descriptors. Using this embedded OTP memory, the device can store vendor-specific information and save the cost on BOM. UMFT4222PROG's 4-pin connector connects directly to the FTDI UMFT4222EV. The UMFT4222PROG allows the designer to program the UMFT4222EV OTP memory from a USB host controller. The UMFT4222PROG-IC from FTDI Chip features the FTDI FT51. The FT51 downstream USB port connects to the FT4222H programming socket.
Технические параметры
Brand: | FTDI |
Description/Function: | Program OTP memory |
Factory Pack Quantity: Factory Pack Quantity: | 1 |
For Use With: | UMFT4222EV, FT4222H |
Interface Type: | USB |
Manufacturer: | FTDI |
Operating Supply Voltage: | 6.5 V |
Packaging: | Bulk |
Product Category: | Programmers-Universal & Memory Based |
Product Type: | Programmers-Universal & Memory Based |
Product: | Programmer Modules |
Series: | FT4222 |
Subcategory: | Embedded Solutions |
Tool Is For Evaluation Of: | UMFT4222EV, FT4222H |
Contents | Board(s) |
ECCN | EAR99 |
For Use With/Related Products | FT4222H |
HTSUS | 8473.30.1180 |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Package | Bulk |
REACH Status | REACH Unaffected |
RoHS Status | RoHS Compliant |
Type | Programmer (In-Circuit/In-System) |
For Use With | FT4222H, UMFT4222EV |
Вес, г | 5 |
Техническая документация
Datasheet
pdf, 1680 КБ
Datasheet
pdf, 505 КБ
Datasheet UMFT4222PROG
pdf, 522 КБ
Datasheet UMFT4222PROG
pdf, 521 КБ
Дополнительная информация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.