TLP109(E, High Speed Optocouplers IC cplr 1Mbps CTR=20%min

TLP109(E, High Speed Optocouplers IC cplr 1Mbps CTR=20%min
Изображения служат только для ознакомления,
см. техническую документацию
19266 шт., срок 4-7 недель
370 руб.
1 шт. на сумму 370 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8006406893
Артикул: TLP109(E
Бренд: Toshiba

Описание

Optoelectronics\Optocouplers / Photocouplers\High Speed Optocouplers
High-Speed Photocouplers
Toshiba High-Speed Photocouplers consist of a high-output GaAℓAs light-emitting diode coupled with integrated high gain, high-speed photodetectors. Toshiba offers photocouplers compliant with various communication standards ranging from RS232 to those for factory networks. Many of these devices can operate from both 3.3V and 5V power supplies. Since these photocouplers can be used in mixed 3.3V/5V systems, common parts can be used across different product lines. Toshiba also offers an extensive lineup of photocouplers with an LED current as low as 1mA by leveraging the characteristics of high-power LEDs. These photocouplers can be directly driven by a microcontroller without an intervening buffer and help reduce system power consumption.

Технические параметры

Brand: Toshiba
Current Transfer Ratio: 20%
Data Rate: 1 Mb/s
Factory Pack Quantity: Factory Pack Quantity: 125
If - Forward Current: 16 mA
Isolation Voltage: 3750 Vrms
Manufacturer: Toshiba
Maximum Operating Temperature: +100 C
Minimum Operating Temperature: -55 C
Mounting Style: SMD/SMT
Number of Channels: 1 Channel
Output Current: 8 mA
Output Type: Open Collector
Package / Case: SOIC-6
Packaging: Tube
Pd - Power Dissipation: 100 mW
Product Category: High Speed Optocouplers
Product Type: High Speed Optocouplers
Series: TLP109
Subcategory: Optocouplers
Vf - Forward Voltage: 1.64 V
Vr - Reverse Voltage: 5 V
Brand Toshiba
Data Rate 1 Mbps
Factory Pack Quantity 3000
If - Forward Current 16 mA
Manufacturer Toshiba
Packaging Reel
Product Category High Speed Optocouplers
RoHS Details
Series TLP109
Vf - Forward Voltage 1.64 V
Вес, г 0.08

Техническая документация

Datasheet
pdf, 466 КБ
Документация
pdf, 586 КБ

Дополнительная информация

Калькуляторы группы «Оптопары прочие»

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.